230VAC Power Line Filters:

10 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Current Rating
No. of Phases
No. of Stages
Filter Mounting
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2965693

RoHS

Each
1+
RM49.980
2+
RM49.510
3+
RM49.040
5+
RM48.570
10+
RM47.220
More Pricing...
Min: 1 / Mult: 1
General Purpose
230VAC
3A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
FHSA Series
2965697

RoHS

Each
1+
RM79.880
2+
RM79.160
3+
RM78.440
5+
RM77.710
10+
RM76.630
More Pricing...
Min: 1 / Mult: 1
General Purpose
230VAC
20A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
FHSA Series
4528410

RoHS

Each
1+
RM252.110
5+
RM246.330
10+
RM240.110
20+
RM234.100
Min: 1 / Mult: 1
Industrial
230VAC
15A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
FN2660
4528322

RoHS

Each
1+
RM85.400
5+
RM83.440
10+
RM81.330
20+
RM79.280
Min: 1 / Mult: 1
General Purpose
230VAC
12A
Single Phase
1 Stage
Chassis Mount
Wire Leaded
Wire Leaded
FN2010 Series
4528409

RoHS

Each
1+
RM229.240
5+
RM223.980
10+
RM218.320
20+
RM212.870
Min: 1 / Mult: 1
Industrial
230VAC
10A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
FN2660
4528328

RoHS

Each
1+
RM420.990
5+
RM411.330
10+
RM400.940
Min: 1 / Mult: 1
Medical
230VAC
16A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
FN2070 Series
2519732

RoHS

Each
1+
RM65.440
5+
RM61.740
10+
RM55.580
20+
RM52.820
Min: 1 / Mult: 1
General Purpose
230VAC
3A
Single Phase
1 Stage
Chassis Mount
Wire Leaded
Wire Leaded
XKL Series
2965695

RoHS

Each
1+
RM75.700
10+
RM71.490
25+
RM70.040
50+
RM67.920
100+
RM65.790
More Pricing...
Min: 1 / Mult: 1
General Purpose
230VAC
10A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
FHSA Series
2965692

RoHS

Each
1+
RM64.960
10+
RM61.390
25+
RM59.020
50+
RM57.230
100+
RM56.700
Min: 1 / Mult: 1
General Purpose
230VAC
1A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
FHSA Series
2965696

RoHS

Each
1+
RM81.190
2+
RM80.450
3+
RM79.710
5+
RM78.970
10+
RM76.750
More Pricing...
Min: 1 / Mult: 1
General Purpose
230VAC
15A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
FHSA Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account