18A Common Mode Chokes / Filters:

30 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2431586

RoHS

Each
1+
RM72.430
3+
RM70.990
5+
RM69.540
10+
RM68.090
20+
RM66.640
More Pricing...
Min: 1 / Mult: 1
4.5mH
18A
WE-CMBNC Series
2431580

RoHS

Each
1+
RM64.130
3+
RM63.860
5+
RM63.580
10+
RM63.300
20+
RM58.210
More Pricing...
Min: 1 / Mult: 1
1.5mH
18A
WE-CMBNC Series
3290710

RoHS

Each
1+
RM45.050
10+
RM42.620
20+
RM36.950
Min: 1 / Mult: 1
1.5mH
18A
SC-JH Series
3471685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM52.430
5+
RM47.600
10+
RM42.770
25+
RM39.480
50+
RM36.680
More Pricing...
Min: 1 / Mult: 1
0.8µH
18A
PLT10HH Series
3471685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM42.770
25+
RM39.480
50+
RM36.680
125+
RM34.940
Min: 10 / Mult: 1
0.8µH
18A
PLT10HH Series
3807233

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
560µH
18A
SCT-XV Series
3807312

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
1.04mH
18A
SCR-XV Series
3807249

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
560µH
18A
SCT-XV Series
3941962

RoHS

Each
1+
RM72.100
10+
RM59.300
50+
RM54.030
120+
RM51.990
Min: 1 / Mult: 1
1.9mH
18A
SCF-XV Series
3941979

RoHS

Each
1+
RM72.100
10+
RM55.910
80+
RM51.990
Min: 1 / Mult: 1
1.9mH
18A
SCF-XV Series
4058831

RoHS

Each
1+
RM15.810
10+
RM13.010
100+
RM10.300
500+
RM9.390
1000+
RM9.200
Min: 1 / Mult: 1
250µH
18A
PMC9539.XXXNL Series
4454326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM40.100
3+
RM37.120
5+
RM34.130
10+
RM31.140
20+
RM30.520
More Pricing...
Min: 1 / Mult: 1
480µH
18A
PM9408.XXXNLT Series
4168589

RoHS

Each
1+
RM82.870
12+
RM67.120
60+
RM60.700
Min: 1 / Mult: 1
1.68mH
18A
SCT-XV Series
4163529

RoHS

Each
1+
RM79.290
12+
RM64.270
60+
RM57.810
Min: 1 / Mult: 1
3mH
18A
SCR-XV Series
3290707

RoHS

Each
1+
RM39.620
10+
RM32.620
50+
RM28.420
100+
RM26.780
500+
RM26.740
Min: 1 / Mult: 1
2.9mH
18A
SC Series
3290698

RoHS

Each
1+
RM38.320
10+
RM31.560
50+
RM26.440
160+
RM25.800
Min: 1 / Mult: 1
500µH
18A
SC-J Series
3290706

RoHS

Each
1+
RM37.410
40+
RM27.060
80+
RM26.170
120+
RM25.280
520+
RM25.060
Min: 1 / Mult: 1
2.5mH
18A
SC-J Series
3290704

RoHS

Each
1+
RM46.050
10+
RM42.620
20+
RM35.650
60+
RM34.930
Min: 1 / Mult: 1
1.5mH
18A
SC-JH Series
3290708

RoHS

Each
1+
RM43.640
15+
RM34.700
60+
RM29.770
105+
RM29.750
Min: 1 / Mult: 1
1.2mH
18A
SC-J Series
3290701

RoHS

Each
1+
RM21.710
10+
RM17.890
50+
RM15.520
100+
RM14.650
500+
RM13.700
Min: 1 / Mult: 1
950µH
18A
SC-J Series
3290709

RoHS

Each
1+
RM35.950
15+
RM28.560
60+
RM26.920
105+
RM24.220
510+
RM23.990
Min: 1 / Mult: 1
1.5mH
18A
SC-J Series
3290759

RoHS

Each
1+
RM59.240
12+
RM49.100
60+
RM42.850
Min: 1 / Mult: 1
1.5mH
18A
SCF Three Phase Series
3290699

RoHS

Each
1+
RM19.720
30+
RM14.790
60+
RM13.450
120+
RM12.380
510+
RM12.320
Min: 1 / Mult: 1
850µH
18A
SC-J Series
3369508

RoHS

Each
1+
RM31.080
5+
RM28.160
10+
RM25.230
20+
RM22.420
40+
RM20.540
More Pricing...
Min: 1 / Mult: 1
800nH
18A
PLT10H Series
3290702

RoHS

Each
1+
RM25.950
40+
RM17.890
80+
RM17.580
120+
RM17.260
520+
RM16.720
Min: 1 / Mult: 1
700µH
18A
SC Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account