Radial Leaded Common Mode Chokes / Filters:

1,941 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2860735

RoHS

Each
1+
RM13.330
10+
RM10.870
120+
RM7.810
540+
RM7.220
1020+
RM7.080
More Pricing...
Min: 1 / Mult: 1
9.5mH
1.8A
SSHB21HS Series
-
-
-
2860706

RoHS

Each
1+
RM12.870
10+
RM11.010
60+
RM9.280
120+
RM7.540
540+
RM6.900
More Pricing...
Min: 1 / Mult: 1
37.7mH
1A
SSHB21H Series
-
-
-
2945311

RoHS

Each
1+
RM8.520
10+
RM6.430
50+
RM6.050
100+
RM5.520
500+
RM5.030
More Pricing...
Min: 1 / Mult: 1
3.4mH
2.2A
SSR10V Series
-
-
-
2860708

RoHS

Each
1+
RM12.870
10+
RM11.010
60+
RM9.280
120+
RM7.540
540+
RM6.900
More Pricing...
Min: 1 / Mult: 1
16.4mH
1.5A
SSHB21H Series
-
-
-
2945283

RoHS

Each
1+
RM8.520
10+
RM6.960
60+
RM5.950
120+
RM5.470
540+
RM4.840
More Pricing...
Min: 1 / Mult: 1
33mH
700mA
SSR10H Series
-
-
-
2949459

RoHS

Each
1+
RM24.200
10+
RM16.480
250+
RM16.120
500+
RM15.800
1000+
RM15.300
More Pricing...
Min: 1 / Mult: 1
270µH
3A
SN-J Series
-
-
-
2777828

RoHS

Each
1+
RM11.920
10+
RM7.790
Min: 1 / Mult: 1
6.8mH
1.3A
B82721K Series
-
-
-
2696069

RoHS

Each
1+
RM84.560
2+
RM82.870
3+
RM81.180
5+
RM79.490
10+
RM77.800
More Pricing...
Min: 1 / Mult: 1
4.7mH
6.8A
WE-CMB HV Series
-
-
-
2949451

RoHS

Each
1+
RM35.960
10+
RM27.210
50+
RM25.570
100+
RM24.340
500+
RM24.250
Min: 1 / Mult: 1
168µH
8A
SN Series
-
-
-
2860707

RoHS

Each
1+
RM13.280
10+
RM10.620
25+
RM8.620
50+
RM8.400
100+
RM8.180
More Pricing...
Min: 1 / Mult: 1
29.6mH
1.2A
SSHB21H Series
-
-
-
2945318

RoHS

Each
1+
RM9.290
10+
RM7.890
50+
RM7.300
100+
RM5.420
600+
RM4.930
More Pricing...
Min: 1 / Mult: 1
11mH
1.1A
SSR10VS Series
-
-
-
2949401

RoHS

Each
1+
RM10.830
10+
RM8.950
90+
RM6.960
180+
RM6.850
540+
RM6.730
More Pricing...
Min: 1 / Mult: 1
10.3mH
2A
SSR21NVS-M Series
-
-
-
2949445

RoHS

Each
1+
RM23.200
10+
RM19.090
50+
RM18.810
100+
RM18.440
500+
RM18.060
More Pricing...
Min: 1 / Mult: 1
450µH
5A
SN Series
-
-
-
2949480

RoHS

Each
1+
RM19.360
10+
RM12.510
80+
RM11.650
160+
RM10.170
560+
RM8.690
More Pricing...
Min: 1 / Mult: 1
46µH
2A
SN-P2 Series
-
-
-
2949378

RoHS

Each
1+
RM10.930
10+
RM8.990
60+
RM7.740
120+
RM7.260
540+
RM6.390
More Pricing...
Min: 1 / Mult: 1
120mH
600mA
SSR21NH-M Series
-
-
-
2949421

RoHS

Each
1+
RM8.720
10+
RM6.120
100+
RM4.990
500+
RM4.720
1000+
RM4.420
Min: 1 / Mult: 1
80µH
1A
SN Series
-
-
-
2860692

RoHS

Each
1+
RM13.520
10+
RM8.450
120+
RM8.080
300+
RM7.860
540+
RM7.450
More Pricing...
Min: 1 / Mult: 1
26.2mH
800mA
SSHB21H Series
-
-
-
2945322

RoHS

Each
1+
RM8.520
10+
RM6.430
50+
RM6.120
100+
RM5.800
500+
RM4.890
More Pricing...
Min: 1 / Mult: 1
1.3mH
3A
SSR10VS Series
-
-
-
2949346

RoHS

Each
1+
RM10.730
10+
RM8.850
90+
RM7.300
180+
RM6.770
540+
RM6.240
More Pricing...
Min: 1 / Mult: 1
13.5mH
1.2A
SSR21NVS Series
-
-
-
2949380

RoHS

Each
1+
RM12.870
10+
RM9.050
120+
RM7.720
540+
RM7.260
1020+
RM7.130
More Pricing...
Min: 1 / Mult: 1
68mH
800mA
SSR21NH-M Series
-
-
-
2860699

RoHS

Each
1+
RM11.700
10+
RM10.630
60+
RM9.820
120+
RM9.230
540+
RM8.270
More Pricing...
Min: 1 / Mult: 1
2.4mH
3A
SSHB21H Series
-
-
-
2860701

RoHS

Each
1+
RM12.970
10+
RM8.230
100+
RM7.810
360+
RM7.260
1080+
RM6.800
More Pricing...
Min: 1 / Mult: 1
125mH
400mA
SSHB21H Series
-
-
-
2949352

RoHS

Each
1+
RM12.560
10+
RM8.820
120+
RM7.130
540+
RM6.670
1020+
RM6.360
Min: 1 / Mult: 1
57mH
500mA
SSR21NHS Series
-
-
-
2949500

RoHS

Each
1+
RM8.910
10+
RM7.010
Min: 1 / Mult: 1
3.5µH
3A
SH Series
-
-
-
2579309

RoHS

Each
1+
RM29.680
3+
RM27.800
5+
RM25.910
10+
RM24.020
20+
RM22.690
More Pricing...
Min: 1 / Mult: 1
33.3µH
4A
-
-
-
-
626-650 of 1941 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account