Radial Leaded Common Mode Chokes / Filters:

1,941 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807200

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
650µH
17A
SCT-XV Series
-
-
-
3796499

RoHS

Each
1+
RM53.220
Min: 1 / Mult: 1
900µH
12A
DKIV-1 Series
-
-
-
3780912

RoHS

Each
1+
RM13.700
10+
RM11.420
45+
RM10.510
90+
RM9.810
Min: 1 / Mult: 1
39mH
850mA
WE-FCLP Series
-
-
-
3807245

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
1.62mH
9A
SCT-XV Series
-
-
-
3807300

RoHS

Each
1+
RM58.040
30+
RM43.490
60+
RM43.440
120+
RM41.270
510+
RM40.630
More Pricing...
Min: 1 / Mult: 1
310µH
28A
SCR-XV Series
-
-
-
3795911

RoHS

Each
1+
RM37.110
2+
RM35.460
3+
RM33.800
5+
RM32.150
10+
RM30.490
More Pricing...
Min: 1 / Mult: 1
277µH
980mA
-
-
-
-
3807273

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
5.9mH
7A
SCR-XV Series
-
-
-
3807291

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
4mH
8A
SCR-XV Series
-
-
-
3807313

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
880µH
19A
SCR-XV Series
-
-
-
3868621

RoHS

Each
1+
RM33.740
2+
RM32.700
3+
RM31.660
5+
RM30.620
10+
RM29.580
More Pricing...
Min: 1 / Mult: 1
-
-
CMT Series
-
-
-
3812788

RoHS

Each
1+
RM27.550
5+
RM27.290
10+
RM27.020
20+
RM26.330
40+
RM25.640
More Pricing...
Min: 1 / Mult: 1
27mH
1A
WE-LF Series
-
-
-
3807274

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
4mH
8A
SCR-XV Series
-
-
-
3807179

RoHS

Each
1+
RM29.430
10+
RM25.120
Min: 1 / Mult: 1
180µH
12A
SCT-XV Series
-
-
-
3807197

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
1.15mH
13A
SCT-XV Series
-
-
-
3807330

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
880µH
19A
SCR-XV Series
-
-
-
3807250

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
480µH
19A
SCT-XV Series
-
-
-
3807214

RoHS

Each
1+
RM55.650
10+
RM48.510
30+
RM47.710
60+
RM46.130
90+
RM43.620
Min: 1 / Mult: 1
800µH
15A
SCT-XV Series
-
-
-
3807317

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
220µH
27A
SCR-XV Series
-
-
-
3807229

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
1.21mH
11A
SCT-XV Series
-
-
-
3812770

RoHS

Each
1+
RM8.550
5+
RM8.030
10+
RM7.500
25+
RM7.030
50+
RM6.560
More Pricing...
Min: 1 / Mult: 1
24mH
600mA
WE-FC Series
-
-
-
3807235

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
400µH
20A
SCT-XV Series
-
-
-
3807223

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
6.47mH
5A
SCT-XV Series
-
-
-
3807177

RoHS

Each
1+
RM37.650
42+
RM26.780
84+
RM25.520
126+
RM25.120
Min: 1 / Mult: 1
450µH
8A
SCT-XV Series
-
-
-
3807222

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
72µH
35A
SCT-XV Series
-
-
-
3807304

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
7.9mH
6A
SCR-XV Series
-
-
-
676-700 of 1941 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account