Radial Leaded Common Mode Chokes / Filters:

1,999 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807185

RoHS

Each
1+
RM26.760
30+
RM25.120
Min: 1 / Mult: 1
300µH
10A
SCT-XV Series
-
-
-
3807248

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
750µH
15A
SCT-XV Series
-
-
-
3812762

RoHS

Each
1+
RM9.450
5+
RM8.870
10+
RM8.270
25+
RM7.840
50+
RM7.400
More Pricing...
Min: 1 / Mult: 1
3.9mH
1.3A
WE-FC Series
-
-
-
3807311

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
1.37mH
15A
SCR-XV Series
-
-
-
3807314

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
740µH
20A
SCR-XV Series
-
-
-
3796513

RoHS

Each
1+
RM109.440
5+
RM102.650
10+
RM95.860
20+
RM90.400
50+
RM88.600
Min: 1 / Mult: 1
4.3mH
40A
DKIV-1 Series
-
-
-
3795904

RoHS

Each
1+
RM37.110
2+
RM35.460
3+
RM33.800
5+
RM32.150
10+
RM30.490
More Pricing...
Min: 1 / Mult: 1
175µH
1.76A
-
-
-
-
3807279

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
1.23mH
15A
SCR-XV Series
-
-
-
3807286

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
110µH
35A
SCR-XV Series
-
-
-
3796505

RoHS

Each
1+
RM63.490
Min: 1 / Mult: 1
450µH
40A
DKIV-1 Series
-
-
-
3807189

RoHS

Each
1+
RM26.490
30+
RM25.120
Min: 1 / Mult: 1
93µH
19A
SCT-XV Series
-
-
-
3807226

RoHS

Each
1+
RM66.620
30+
RM58.300
60+
RM48.310
120+
RM45.390
Min: 1 / Mult: 1
2.26mH
8A
SCT-XV Series
-
-
-
3792518

RoHS

Each
1+
RM31.270
2+
RM30.610
3+
RM29.940
5+
RM29.280
10+
RM28.610
More Pricing...
Min: 1 / Mult: 1
2.4mH
17A
-
-
-
-
3807233

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
560µH
18A
SCT-XV Series
-
-
-
3807271

RoHS

Each
1+
RM35.320
30+
RM26.490
60+
RM24.070
120+
RM23.530
Min: 1 / Mult: 1
56µH
30A
SCR-XV Series
-
-
-
3807322

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
7.9mH
6A
SCR-XV Series
-
-
-
3812769

RoHS

Each
1+
RM10.020
5+
RM9.390
10+
RM8.760
25+
RM8.300
50+
RM7.830
More Pricing...
Min: 1 / Mult: 1
5mH
1.25A
WE-FC Series
-
-
-
3807224

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
4.33mH
6A
SCT-XV Series
-
-
-
3812791

RoHS

Each
1+
RM27.550
3+
RM27.380
5+
RM27.200
10+
RM27.020
20+
RM26.480
More Pricing...
Min: 1 / Mult: 1
5.6mH
2A
WE-LF Series
-
-
-
3807335

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
220µH
27A
SCR-XV Series
-
-
-
3807276

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
2.1mH
11A
SCR-XV Series
-
-
-
3779064

RoHS

Each
1+
RM22.100
10+
RM18.460
25+
RM16.860
40+
RM14.460
200+
RM13.250
More Pricing...
Min: 1 / Mult: 1
14µH
4A
B82791H Series
-
-
-
3807181

RoHS

Each
1+
RM36.920
42+
RM25.320
84+
RM25.070
126+
RM24.820
504+
RM24.700
Min: 1 / Mult: 1
93µH
19A
SCT-XV Series
-
-
-
3807203

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
290µH
24A
SCT-XV Series
-
-
-
3807231

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
960µH
12A
SCT-XV Series
-
-
-
701-725 of 1999 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account