Radial Leaded Common Mode Chokes / Filters:

1,999 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807258

RoHS

Each
1+
RM35.320
42+
RM24.220
84+
RM23.950
126+
RM23.680
504+
RM23.530
Min: 1 / Mult: 1
500µH
10A
SCR-XV Series
-
-
-
3807264

RoHS

Each
1+
RM35.420
30+
RM26.790
60+
RM25.410
120+
RM24.010
510+
RM23.930
Min: 1 / Mult: 1
750µH
8A
SCR-XV Series
-
-
-
3807280

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
1mH
17A
SCR-XV Series
-
-
-
3807282

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
600µH
22A
SCR-XV Series
-
-
-
3807333

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
610µH
21A
SCR-XV Series
-
-
-
3807187

RoHS

Each
1+
RM37.240
30+
RM25.290
60+
RM25.120
Min: 1 / Mult: 1
180µH
12A
SCT-XV Series
-
-
-
3807225

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
3mH
7A
SCT-XV Series
-
-
-
3807262

RoHS

Each
1+
RM35.470
42+
RM24.060
84+
RM24.010
126+
RM23.930
Min: 1 / Mult: 1
100µH
22A
SCR-XV Series
-
-
-
3807195

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
2.05mH
10A
SCT-XV Series
-
-
-
3807227

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
1.62mH
9A
SCT-XV Series
-
-
-
3807251

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
400µH
20A
SCT-XV Series
-
-
-
3781030

RoHS

Each
1+
RM40.440
3+
RM40.240
5+
RM40.040
10+
RM39.840
20+
RM35.710
More Pricing...
Min: 1 / Mult: 1
16µH
7.5A
WE-CMB Series
-
-
-
3807268

RoHS

Each
1+
RM24.920
30+
RM23.930
Min: 1 / Mult: 1
220µH
15A
SCR-XV Series
-
-
-
3807269

RoHS

Each
1+
RM25.460
30+
RM23.930
Min: 1 / Mult: 1
160µH
19A
SCR-XV Series
-
-
-
3807306

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
4.15mH
8A
SCR-XV Series
-
-
-
3807310

RoHS

Each
1+
RM53.830
30+
RM46.150
60+
RM45.240
120+
RM44.410
510+
RM43.330
Min: 1 / Mult: 1
1.76mH
12A
SCR-XV Series
-
-
-
3807209

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
3.89mH
7A
SCT-XV Series
-
-
-
3807237

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
210µH
25A
SCT-XV Series
-
-
-
3807246

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
1.21mH
11A
SCT-XV Series
-
-
-
3807325

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
2.95mH
9A
SCR-XV Series
-
-
-
3796506

RoHS

Each
1+
RM81.700
5+
RM80.070
10+
RM78.440
20+
RM76.800
50+
RM75.170
Min: 1 / Mult: 1
150µH
50A
DKIV-1 Series
-
-
-
3807207

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
72µH
35A
SCT-XV Series
-
-
-
3807309

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
2.2mH
11A
SCR-XV Series
-
-
-
3807324

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
4.15mH
8A
SCR-XV Series
-
-
-
3807210

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
2.6mH
8A
SCT-XV Series
-
-
-
726-750 of 1999 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account