Radial Leaded Common Mode Chokes / Filters:

1,998 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3796510

RoHS

Each
1+
RM96.130
5+
RM93.080
10+
RM90.030
20+
RM86.980
50+
RM83.930
Min: 1 / Mult: 1
3.7mH
20A
DKIV-1 Series
-
-
-
3807288

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
5.9mH
7A
SCR-XV Series
-
-
-
3807212

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
1.35mH
11A
SCT-XV Series
-
-
-
3807287

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
8.9mH
5A
SCR-XV Series
-
-
-
3807312

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
1.04mH
18A
SCR-XV Series
-
-
-
3807298

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
600µH
22A
SCR-XV Series
-
-
-
3796514

RoHS

Each
1+
RM113.310
5+
RM109.150
10+
RM104.990
20+
RM98.960
50+
RM96.990
Min: 1 / Mult: 1
1.4mH
50A
DKIV-1 Series
-
-
-
3807202

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
390µH
22A
SCT-XV Series
-
-
-
3807206

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
130µH
31A
SCT-XV Series
-
-
-
3807256

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
83µH
30A
SCT-XV Series
-
-
-
3796511

RoHS

Each
1+
RM82.290
Min: 1 / Mult: 1
1.8mH
25A
DKIV-1 Series
-
-
-
3807199

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
800µH
15A
SCT-XV Series
-
-
-
3807249

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
560µH
18A
SCT-XV Series
-
-
-
3807334

RoHS

Each
1+
RM53.830
20+
RM44.550
60+
RM43.330
Min: 1 / Mult: 1
390µH
25A
SCR-XV Series
-
-
-
3807215

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
650µH
17A
SCT-XV Series
-
-
-
3807239

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
83µH
30A
SCT-XV Series
-
-
-
3807260

RoHS

Each
1+
RM24.920
42+
RM23.930
Min: 1 / Mult: 1
220µH
15A
SCR-XV Series
-
-
-
3807294

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
1.77mH
13A
SCR-XV Series
-
-
-
3807302

RoHS

Each
1+
RM41.550
Min: 1 / Mult: 1
110µH
35A
SCR-XV Series
-
-
-
3807242

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
4.33mH
6A
SCT-XV Series
-
-
-
3807192

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
5.86mH
5A
SCT-XV Series
-
-
-
3807201

RoHS

Each
1+
RM43.620
Min: 1 / Mult: 1
510µH
19A
SCT-XV Series
-
-
-
3807234

RoHS

Each
1+
RM46.160
Min: 1 / Mult: 1
480µH
19A
SCT-XV Series
-
-
-
3807316

RoHS

Each
1+
RM44.070
Min: 1 / Mult: 1
390µH
25A
SCR-XV Series
-
-
-
3838581

RoHS

Each
1+
RM45.580
5+
RM44.670
10+
RM43.760
20+
RM43.160
Min: 1 / Mult: 1
1mH
10A
DKIV-1 Series
-
-
-
751-775 of 1998 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account