Radial Leaded Common Mode Chokes / Filters:

1,999 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9265805

RoHS

Each
1+
RM12.270
50+
RM6.210
100+
RM5.500
250+
RM4.840
500+
RM4.140
More Pricing...
Min: 1 / Mult: 1
7.5µH
3A
-
-
-
-
1187667

RoHS

Each
1+
RM26.890
10+
RM24.380
50+
RM22.240
Min: 1 / Mult: 1
1.4mH
6A
CMV Series
-
-
-
2431572

RoHS

Each
1+
RM59.100
5+
RM56.710
10+
RM54.320
20+
RM48.810
40+
RM48.720
More Pricing...
Min: 1 / Mult: 1
2mH
10A
WE-CMBNC Series
-
-
-
1864501

RoHS

Each
1+
RM20.600
10+
RM13.550
50+
RM10.370
100+
RM9.430
200+
RM8.070
More Pricing...
Min: 1 / Mult: 1
5mH
6A
-
-
-
-
1636288

RoHS

Each
1+
RM22.960
5+
RM22.790
10+
RM22.620
20+
RM20.790
40+
RM18.960
More Pricing...
Min: 1 / Mult: 1
1mH
6A
WE-CMB Series
-
-
-
2431573

RoHS

Each
1+
RM57.230
5+
RM55.840
10+
RM54.450
20+
RM53.060
40+
RM51.670
More Pricing...
Min: 1 / Mult: 1
1mH
15A
WE-CMBNC Series
-
-
-
2431568

RoHS

Each
1+
RM47.180
10+
RM45.300
25+
RM43.630
50+
RM38.950
100+
RM34.760
More Pricing...
Min: 1 / Mult: 1
400µH
4.5A
WE-CMBNC Series
-
-
-
3290735

RoHS

Each
1+
RM21.890
25+
RM14.360
50+
RM13.730
100+
RM11.140
500+
RM9.790
More Pricing...
Min: 1 / Mult: 1
6mH
6A
SC-J Series
-
-
-
3941948

RoHS

Each
1+
RM37.180
Min: 1 / Mult: 1
1.2mH
22A
SCF-XV Series
-
-
-
3365715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.500
50+
RM4.360
100+
RM4.210
500+
RM4.100
1000+
RM3.190
More Pricing...
Min: 10 / Mult: 10
60µH
500mA
SBT Series
-
-
-
3011692

RoHS

Each
1+
RM25.380
30+
RM17.260
60+
RM16.670
120+
RM16.070
510+
RM15.390
Min: 1 / Mult: 1
1.5mH
10A
SCR22 Series
-
-
-
2949506

RoHS

Each
1+
RM8.040
10+
RM6.860
50+
RM5.790
100+
RM4.720
500+
RM4.470
More Pricing...
Min: 1 / Mult: 1
12µH
4A
SHO Series
-
-
-
2949332

RoHS

Each
1+
RM12.700
10+
RM10.960
120+
RM7.620
540+
RM6.530
1020+
RM6.430
Min: 1 / Mult: 1
40.5mH
700mA
SSR21NH Series
-
-
-
3264942

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
RM6.000
10+
RM3.910
50+
RM3.730
100+
RM3.560
200+
RM3.350
Min: 1 / Mult: 1
15mH
400mA
RC Series
-
-
-
2364386

RoHS

Each
10+
RM6.470
50+
RM5.190
100+
RM3.910
500+
RM3.130
Min: 10 / Mult: 10
40µH
700mA
SU-9VD Series
-
-
-
2364390

RoHS

Each
1+
RM4.050
10+
RM3.690
50+
RM3.450
100+
RM3.210
500+
RM2.890
More Pricing...
Min: 1 / Mult: 1
1.5mH
700mA
SU-9VF Series
-
-
-
1187664

RoHS

Each
1+
RM23.530
10+
RM22.680
Min: 1 / Mult: 1
18mH
1A
CMV Series
-
-
-
2458147

RoHS

Each
1+
RM19.430
5+
RM18.210
10+
RM16.890
20+
RM15.950
40+
RM15.670
More Pricing...
Min: 1 / Mult: 1
130µH
1.6A
BU10 Series
-
-
-
2364237

RoHS

Each
1+
RM10.370
10+
RM6.560
100+
RM6.090
500+
RM5.720
1000+
RM5.690
Min: 1 / Mult: 1
600µH
2A
SC-G Series
-
-
-
2860735

RoHS

Each
1+
RM13.330
10+
RM10.870
120+
RM7.810
540+
RM7.220
1020+
RM7.080
More Pricing...
Min: 1 / Mult: 1
9.5mH
1.8A
SSHB21HS Series
-
-
-
2860708

RoHS

Each
1+
RM12.870
10+
RM11.010
60+
RM9.280
120+
RM7.540
540+
RM6.900
More Pricing...
Min: 1 / Mult: 1
16.4mH
1.5A
SSHB21H Series
-
-
-
2860726

RoHS

Each
1+
RM12.870
10+
RM11.010
60+
RM9.280
120+
RM7.540
540+
RM6.900
More Pricing...
Min: 1 / Mult: 1
135mH
300mA
SSHB21HS Series
-
-
-
2949456

RoHS

Each
1+
RM17.530
10+
RM14.070
100+
RM10.550
300+
RM9.500
500+
RM8.720
More Pricing...
Min: 1 / Mult: 1
40µH
3A
SN-J Series
-
-
-
2949480

RoHS

Each
1+
RM19.360
10+
RM12.510
80+
RM11.650
160+
RM10.170
560+
RM8.690
More Pricing...
Min: 1 / Mult: 1
46µH
2A
SN-P2 Series
-
-
-
2949471

RoHS

Each
1+
RM30.000
10+
RM21.770
120+
RM20.360
300+
RM11.230
540+
RM11.200
More Pricing...
Min: 1 / Mult: 1
26µH
2A
SN-JB Series
-
-
-
1-25 of 1999 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account