SMD Common Mode Chokes / Filters:

1,601 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2780241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM18.980
250+
RM17.500
1250+
RM11.360
Min: 100 / Mult: 1
470mA
4.7mH
-
11.17kohm
-
9.4mm
5.5mm
4.9mm
-
2894671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.320
50+
RM7.670
100+
RM7.520
250+
RM7.370
500+
RM7.210
More Pricing...
Min: 1 / Mult: 1
500mA
51µH
WE-SL3 Series
3.3kohm
-
9.2mm
6.6mm
2.5mm
-
2859108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.980
200+
RM1.860
500+
RM1.740
Min: 100 / Mult: 1
200mA
51µH
SRF4532 Series
2kohm
-
4.5mm
3.2mm
2.8mm
-
2859093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.992
250+
RM0.813
500+
RM0.779
1000+
RM0.745
2000+
RM0.677
Min: 100 / Mult: 5
400mA
-
SRF2012A Series
67ohm
-
2mm
1.2mm
1.2mm
-
2859090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.992
250+
RM0.813
500+
RM0.719
1000+
RM0.625
2000+
RM0.613
Min: 100 / Mult: 5
400mA
-
SRF2012A Series
120ohm
-
2mm
1.2mm
1.2mm
-
2673802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.290
250+
RM4.580
500+
RM4.320
1000+
RM4.220
2500+
RM3.610
Min: 100 / Mult: 5
250mA
51µH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
2836794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.040
250+
RM4.500
500+
RM2.780
1000+
RM2.610
2000+
RM2.580
Min: 100 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
2.2mm
1.4mm
0.93mm
-
2859081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.620
250+
RM3.350
500+
RM3.160
1000+
RM2.820
Min: 100 / Mult: 1
400mA
4.7mH
SRF0905 Series
4kohm
-
9.2mm
6mm
5mm
-
2894633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM31.540
25+
RM30.790
50+
RM30.040
200+
RM26.280
Min: 10 / Mult: 1
5.25A
700µH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
2859102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.940
200+
RM1.820
500+
RM1.700
Min: 100 / Mult: 1
300mA
11µH
SRF4532 Series
700ohm
-
4.5mm
3.2mm
2.8mm
-
2913634RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.233
1000+
RM0.220
2000+
RM0.208
Min: 500 / Mult: 10
100mA
-
DLM0NS Series
90ohm
-
0.85mm
0.65mm
0.45mm
-
2894669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.660
250+
RM8.370
500+
RM8.080
1500+
RM7.670
Min: 100 / Mult: 1
500mA
100µH
WE-SL3 Series
5kohm
-
9.2mm
6.6mm
2.5mm
-
2836791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM5.860
50+
RM5.310
250+
RM4.750
500+
RM2.940
1000+
RM2.760
More Pricing...
Min: 5 / Mult: 5
500mA
14nH
0805USBN Series
140ohm
-
2.2mm
1.4mm
0.93mm
-
2894632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM28.080
5+
RM27.700
10+
RM27.310
25+
RM26.620
50+
RM25.930
More Pricing...
Min: 1 / Mult: 1
2.25A
3.3mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
2871325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.770
200+
RM2.620
500+
RM2.470
Min: 100 / Mult: 1
360mA
11µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.6mm
AEC-Q200
3291995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.020
200+
RM8.880
600+
RM7.740
3000+
RM7.450
Min: 100 / Mult: 1
400mA
22µH
1812CAN Series
-
-
4.95mm
3.18mm
3mm
AEC-Q200
3225553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM29.440
10+
RM23.830
50+
RM20.010
100+
RM18.560
200+
RM17.810
More Pricing...
Min: 1 / Mult: 1
1.2A
880µH
-
3.32kohm
-
13mm
13mm
5.46mm
-
3225558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM12.720
10+
RM10.880
25+
RM10.020
50+
RM9.270
100+
RM8.520
More Pricing...
Min: 1 / Mult: 1
850mA
470µH
-
4.49kohm
-
9.4mm
6mm
4.8mm
-
3437235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.250
250+
RM2.090
500+
RM1.970
1000+
RM1.890
Min: 100 / Mult: 1
150mA
100µH
ACE1V3225 Series
5.1kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3437225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.530
250+
RM1.820
500+
RM1.700
1000+
RM1.580
2000+
RM1.550
More Pricing...
Min: 100 / Mult: 5
370mA
-
ACE1V2012 Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3437234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.370
250+
RM2.230
500+
RM2.110
1000+
RM1.960
Min: 100 / Mult: 1
200mA
51µH
ACE1V3225 Series
2.6kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3471775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.880
250+
RM4.140
500+
RM3.910
1000+
RM3.640
2500+
RM3.370
Min: 100 / Mult: 5
250mA
51µH
B82789C0 Series
-
-
4.5mm
3.2mm
3mm
AEC-Q200
3518420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.530
250+
RM5.950
500+
RM5.900
1000+
RM5.590
2000+
RM5.280
Min: 100 / Mult: 1
90mA
-
WE-CNSW Series
6kohm
-
3.2mm
1.6mm
1.8mm
AEC-Q200
3471200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.520
200+
RM3.170
700+
RM2.810
Min: 100 / Mult: 1
6A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
-
3471197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.930
200+
RM4.580
700+
RM4.230
Min: 100 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
AEC-Q200
626-650 of 1601 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account