SMD Common Mode Chokes / Filters:

1,601 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3471186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM4.070
10+
RM3.350
50+
RM2.930
100+
RM2.750
200+
RM2.570
More Pricing...
Min: 1 / Mult: 1
4A
-
DLW5ATN Series
230ohm
-
5mm
3.6mm
2.2mm
-
3471682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM50.630
5+
RM46.540
10+
RM42.450
25+
RM39.490
50+
RM37.370
More Pricing...
Min: 1 / Mult: 1
15A
2µH
PLT10HH Series
100ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.900
200+
RM2.780
700+
RM2.660
Min: 100 / Mult: 1
4A
-
DLW5BT Series
500ohm
-
5mm
5mm
2.35mm
-
3471197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM7.360
10+
RM6.100
50+
RM5.230
100+
RM4.930
200+
RM4.580
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
AEC-Q200
3471191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.480
200+
RM5.180
400+
RM4.880
Min: 100 / Mult: 1
5A
-
DLW5BS Series
190ohm
-
5mm
5mm
4.5mm
-
3471182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM1.370
1000+
RM1.290
2000+
RM1.210
Min: 500 / Mult: 5
320mA
-
DLW21SN Series
67ohm
-
2mm
1.2mm
1.2mm
-
3471685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM42.770
25+
RM39.480
50+
RM36.680
125+
RM34.940
Min: 10 / Mult: 1
18A
0.8µH
PLT10HH Series
45ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.750
200+
RM2.570
700+
RM2.380
Min: 100 / Mult: 1
4A
-
DLW5ATN Series
230ohm
-
5mm
3.6mm
2.2mm
-
3471686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM16.620
125+
RM15.390
Min: 100 / Mult: 1
10A
9µH
PLT10HH Series
500ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.620
250+
RM1.280
500+
RM1.200
1000+
RM1.120
2000+
RM0.948
Min: 100 / Mult: 5
250mA
-
DLW21SN Series
500ohm
-
2mm
1.2mm
1.2mm
-
3518421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.380
200+
RM5.890
500+
RM5.390
Min: 100 / Mult: 1
200mA
250µH
WE-CNSW Series
1.6ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3370467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.840
50+
RM0.760
250+
RM0.680
500+
RM0.605
1000+
RM0.510
Min: 5 / Mult: 5
280mA
-
-
370ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3499891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM19.240
10+
RM16.100
25+
RM14.690
50+
RM12.570
100+
RM12.280
More Pricing...
Min: 1 / Mult: 1
700mA
51µH
DFT7160 Series
3.97kohm
-
7.5mm
5.6mm
4.9mm
-
3225551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM20.210
50+
RM16.960
100+
RM15.720
200+
RM15.600
350+
RM15.470
More Pricing...
Min: 10 / Mult: 1
2.5A
1.4mH
-
4.17kohm
-
16.38mm
14.22mm
8.9mm
-
3225558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.520
250+
RM7.260
1250+
RM6.390
Min: 100 / Mult: 1
850mA
470µH
-
4.49kohm
-
9.4mm
6mm
4.8mm
-
3227427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.120
500+
RM13.010
1500+
RM12.750
Min: 100 / Mult: 1
100mA
800µH
M-500CT Series
800ohm
-
9mm
7.5mm
3.5mm
-
3225559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.240
250+
RM10.350
1250+
RM9.390
Min: 100 / Mult: 1
650mA
2.2mH
-
6.81kohm
-
9.4mm
5.6mm
4.8mm
-
3227423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.660
500+
RM7.550
1500+
RM7.540
Min: 100 / Mult: 1
1A
200µH
M-500CT Series
800ohm
-
9mm
5mm
4.2mm
-
3407552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.220
250+
RM1.140
Min: 100 / Mult: 5
150mA
4.8µH
ACM Series
2kohm
-
2mm
1.2mm
1.3mm
-
3409342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.890
200+
RM2.730
400+
RM2.530
800+
RM2.330
Min: 100 / Mult: 1
3A
-
ACM Series
230ohm
-
4.7mm
4.5mm
2mm
-
3351187

RoHS

Each (Supplied on Full Reel)
Full Reel
700+
RM4.230
3500+
RM3.700
7000+
RM3.590
Min: 700 / Mult: 700
2.5A
-
DLW5BT Series
500ohm
-
5mm
5mm
2.35mm
AEC-Q200
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.000
10+
RM2.460
50+
RM2.140
100+
RM2.020
200+
RM1.890
More Pricing...
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3437225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM3.470
50+
RM2.530
250+
RM1.820
500+
RM1.700
1000+
RM1.580
More Pricing...
Min: 5 / Mult: 5
370mA
-
ACE1V2012 Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
AEC-Q200
3563537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.230
50+
RM3.830
100+
RM3.630
250+
RM3.380
500+
RM3.210
More Pricing...
Min: 1 / Mult: 1
500mA
25µH
DR334A Series
700ohm
-
6mm
5.8mm
3.6mm
AEC-Q200
3373315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.290
200+
RM8.560
Min: 100 / Mult: 1
2A
5mH
PM3700 Series
-
-
21.6mm
21.6mm
11.43mm
-
651-675 of 1601 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account