SMD Common Mode Chokes / Filters:

1,601 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3563542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.950
50+
RM4.250
100+
RM3.660
250+
RM3.380
500+
RM3.190
More Pricing...
Min: 1 / Mult: 1
200mA
4700µH
DR334A Series
6Gohm
-
6mm
5.8mm
3.6mm
AEC-Q200
3437290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.293
2500+
RM0.252
5000+
RM0.228
10000+
RM0.213
Min: 500 / Mult: 10
100mA
-
DLM0NS Series
90ohm
0302 [0806 Metric]
0.85mm
0.65mm
0.45mm
-
3582951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.590
250+
RM5.040
500+
RM4.710
1000+
RM4.240
2000+
RM3.520
Min: 100 / Mult: 5
310mA
0.304µH
WE-CNSW Series
260ohm
-
3.2mm
1.6mm
1.8mm
-
3373312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.030
200+
RM8.030
Min: 100 / Mult: 1
7A
200µH
PM3700 Series
-
-
21.6mm
21.6mm
11.43mm
-
3373317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.590
200+
RM4.240
600+
RM3.890
Min: 100 / Mult: 1
2.7A
35µH
SRF1306 Series
400ohm
-
10.5mm
9.5mm
5.75mm
-
3373318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.980
200+
RM1.860
500+
RM1.740
Min: 100 / Mult: 1
1.2A
1µH
SRF4532 Series
68ohm
-
4.5mm
3.2mm
2.8mm
-
3373316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.460
200+
RM8.080
Min: 100 / Mult: 1
1.5A
10mH
PM3700 Series
-
-
21.6mm
21.6mm
11.43mm
-
3563536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.630
250+
RM3.380
500+
RM3.210
1500+
RM2.860
Min: 100 / Mult: 1
500mA
11µH
DR334A Series
300Mohm
-
6mm
5.8mm
3.6mm
AEC-Q200
3563542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.660
250+
RM3.380
500+
RM3.190
1500+
RM2.710
Min: 100 / Mult: 1
200mA
4700µH
DR334A Series
6Gohm
-
6mm
5.8mm
3.6mm
AEC-Q200
3370464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.605
1000+
RM0.510
Min: 500 / Mult: 5
330mA
-
-
90ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3370465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.544
1000+
RM0.453
Min: 500 / Mult: 5
370mA
-
-
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3518633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM12.660
50+
RM11.320
100+
RM10.930
250+
RM10.520
500+
RM10.110
More Pricing...
Min: 1 / Mult: 1
200mA
0.02H
WE-SL2 Series
50kohm
-
9.2mm
6mm
5mm
AEC-Q200
3499891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.280
250+
RM10.400
1250+
RM10.110
Min: 100 / Mult: 1
700mA
51µH
DFT7160 Series
3.97kohm
-
7.5mm
5.6mm
4.9mm
-
3499899RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
RM20.610
200+
RM17.590
600+
RM14.560
3000+
RM13.470
6000+
RM13.210
Min: 100 / Mult: 1
370mA
51µH
DFT4532 Series
1.92kohm
-
4.5mm
3.4mm
3.2mm
AEC-Q200
3499897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.400
250+
RM8.800
1250+
RM8.560
Min: 100 / Mult: 1
500mA
4.7mH
DFT7160 Series
13.47kohm
-
7.5mm
5.6mm
4.9mm
-
3225543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM30.740
10+
RM24.940
50+
RM20.930
100+
RM19.380
200+
RM18.640
More Pricing...
Min: 1 / Mult: 1
1.1A
1.17mH
-
7.93kohm
-
13mm
13mm
5.46mm
-
3227429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.400
500+
RM8.210
Min: 100 / Mult: 1
1A
700µH
M-500CT Series
800ohm
-
10mm
8.9mm
5mm
-
3370465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.970
50+
RM0.929
250+
RM0.630
500+
RM0.544
1000+
RM0.453
Min: 5 / Mult: 5
370mA
-
-
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
3370468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.010
250+
RM0.685
500+
RM0.590
1000+
RM0.492
Min: 100 / Mult: 5
370mA
-
-
90ohm
-
3.2mm
1.6mm
1.9mm
-
3407557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.430
250+
RM4.720
500+
RM4.540
1000+
RM4.420
2500+
RM3.970
Min: 100 / Mult: 5
250mA
11µH
ACT Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3225557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM29.870
25+
RM27.990
50+
RM26.100
100+
RM24.220
250+
RM22.330
More Pricing...
Min: 10 / Mult: 1
3.7A
900µH
-
2.27kohm
-
19.56mm
17.02mm
9.9mm
-
3471693RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.060
300+
RM6.670
Min: 100 / Mult: 1
3.1A
-
PLT5BPH Series
500ohm
-
5mm
5mm
5mm
AEC-Q200
3437290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.401
100+
RM0.332
500+
RM0.293
2500+
RM0.252
5000+
RM0.228
More Pricing...
Min: 10 / Mult: 10
100mA
-
DLM0NS Series
90ohm
0302 [0806 Metric]
0.85mm
0.65mm
0.45mm
-
3373314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.320
200+
RM8.460
Min: 100 / Mult: 1
4A
1µH
PM3700 Series
-
-
21.6mm
21.6mm
11.43mm
-
3227429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM12.400
10+
RM8.930
50+
RM8.670
100+
RM8.400
500+
RM8.210
Min: 1 / Mult: 1
1A
700µH
M-500CT Series
800ohm
-
10mm
8.9mm
5mm
-
676-700 of 1601 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account