8.9mm SMD Common Mode Chokes / Filters:

1,612 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.460
100+
RM0.378
500+
RM0.329
2500+
RM0.290
7500+
RM0.262
More Pricing...
Min: 10 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
0.65mm
0.5mm
0.3mm
-
3678491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.329
2500+
RM0.290
7500+
RM0.262
15000+
RM0.247
Min: 500 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
0.65mm
0.5mm
0.3mm
-
1636481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM6.190
50+
RM5.610
250+
RM5.300
500+
RM5.130
1000+
RM4.280
More Pricing...
Min: 5 / Mult: 5
200mA
2.578µH
WE-CNSW Series
2.2kohm
-
3.2mm
1.6mm
1.8mm
AEC-Q200
1636469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM5.590
50+
RM4.930
250+
RM4.700
500+
RM4.050
1000+
RM3.340
More Pricing...
Min: 5 / Mult: 5
370mA
0.131µH
WE-CNSW Series
90ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2292311

RoHS

Each
Packaging Options
10+
RM3.700
100+
RM2.630
500+
RM2.310
1000+
RM2.090
2000+
RM2.020
More Pricing...
Min: 10 / Mult: 10
15A
-
CM2021 Series
33ohm
-
5.6mm
2.85mm
5mm
-
1636474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM6.530
50+
RM5.990
250+
RM5.750
500+
RM5.130
1000+
RM4.280
More Pricing...
Min: 5 / Mult: 5
370mA
111nH
WE-CNSW Series
90ohm
-
3.2mm
1.6mm
1.8mm
AEC-Q200
2475042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM4.030
50+
RM3.020
100+
RM2.890
250+
RM2.700
500+
RM2.580
More Pricing...
Min: 1 / Mult: 1
2A
-
ACP Series
500ohm
-
3.2mm
2.5mm
1.9mm
-
1515594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM2.130
50+
RM1.520
250+
RM1.250
500+
RM1.220
1000+
RM1.190
More Pricing...
Min: 5 / Mult: 5
330mA
-
DLW21SN Series
90ohm
-
2mm
1.2mm
1.2mm
-
2478551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM4.330
50+
RM3.160
100+
RM2.900
250+
RM2.720
500+
RM2.600
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ACP Series
1kohm
-
3.2mm
2.5mm
1.9mm
-
2455196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.700
50+
RM1.210
250+
RM1.030
500+
RM1.010
1000+
RM0.989
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm
1.2mm
1.3mm
-
1636275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM12.780
50+
RM11.550
100+
RM11.160
250+
RM10.740
500+
RM10.320
More Pricing...
Min: 1 / Mult: 1
800mA
1mH
WE-SL2 Series
6kohm
-
9.2mm
6mm
5mm
AEC-Q200
2292347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM4.050
100+
RM2.880
500+
RM2.510
1000+
RM2.300
2000+
RM2.210
More Pricing...
Min: 10 / Mult: 10
15A
-
CM3421 Series
60ohm
-
5.6mm
2.85mm
8.68mm
-
1848960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM5.840
50+
RM5.240
250+
RM4.930
500+
RM4.760
1000+
RM3.920
More Pricing...
Min: 5 / Mult: 5
550mA
-
WE-CNSW Series
90ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
2112876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM7.310
50+
RM5.290
100+
RM5.190
250+
RM4.770
500+
RM4.540
More Pricing...
Min: 1 / Mult: 1
4A
-
ACM-V Series
700ohm
-
7mm
6mm
3.5mm
AEC-Q200
2112876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.190
250+
RM4.770
500+
RM4.540
1500+
RM4.450
Min: 100 / Mult: 1
4A
-
ACM-V Series
700ohm
-
7mm
6mm
3.5mm
AEC-Q200
2475042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.890
250+
RM2.700
500+
RM2.580
1000+
RM2.250
Min: 100 / Mult: 1
2A
-
ACP Series
500ohm
-
3.2mm
2.5mm
1.9mm
-
3407556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM7.550
50+
RM5.390
250+
RM4.720
500+
RM4.540
1000+
RM4.380
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1636272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM9.780
50+
RM8.730
100+
RM8.350
250+
RM8.180
500+
RM8.000
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
9.2mm
6mm
5mm
AEC-Q200
1848207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.480
200+
RM12.030
400+
RM11.130
800+
RM10.220
Min: 100 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
-
10mm
8.7mm
6.5mm
-
1636274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM11.890
50+
RM10.030
100+
RM9.620
250+
RM9.350
500+
RM9.080
More Pricing...
Min: 1 / Mult: 1
1A
500µH
WE-SL2 Series
3.3kohm
-
9.2mm
6mm
5mm
AEC-Q200
2215827

RoHS

Each
Packaging Options
5+
RM7.200
50+
RM5.430
250+
RM4.670
500+
RM4.540
1000+
RM4.250
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
2.8kohm
-
4.5mm
3.2mm
3mm
AEC-Q200
2458964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.360
50+
RM0.992
250+
RM0.813
500+
RM0.784
1000+
RM0.755
Min: 5 / Mult: 5
300mA
-
SRF2012A Series
-
0805 [2012 Metric]
-
1.2mm
1.2mm
-
2455196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.210
250+
RM1.030
500+
RM1.010
1000+
RM0.989
2000+
RM0.969
Min: 100 / Mult: 1
400mA
-
ACM Series
90ohm
-
2mm
1.2mm
1.3mm
-
2082591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM17.600
10+
RM16.420
50+
RM14.850
100+
RM14.300
200+
RM13.250
More Pricing...
Min: 1 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm
3.3mm
3.3mm
-
2249869

RoHS

Each
1+
RM8.890
10+
RM8.500
50+
RM7.900
100+
RM7.370
200+
RM6.650
More Pricing...
Min: 1 / Mult: 1
450mA
11µH
WE-CNSW Series
5kohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1-25 of 1612 items
of 65 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account