Cylindrical Core Ferrites:

549 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4154594

RoHS

Each
10+
RM0.262
250+
RM0.142
1000+
RM0.126
5000+
RM0.122
15000+
RM0.121
Min: 10 / Mult: 10
-
3.55mm
-
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
-
1463430

RoHS

Each
1+
RM13.320
5+
RM12.030
10+
RM10.740
25+
RM8.970
50+
RM8.530
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
-
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
-
9640436

RoHS

Each
1+
RM16.600
10+
RM9.960
25+
RM8.670
50+
RM7.310
100+
RM6.440
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
-
16mm
19mm
25MHz
100MHz
103ohm
-
-
273156

RoHS

Each
10+
RM0.516
500+
RM0.452
2500+
RM0.375
10000+
RM0.336
30000+
RM0.325
Min: 10 / Mult: 10
-
4mm
-
5mm
2mm
-
-
-
-
-
1703108

RoHS

Each
1+
RM13.670
10+
RM10.530
25+
RM8.360
50+
RM7.820
100+
RM7.570
Min: 1 / Mult: 1
-
25.9mm
-
28.6mm
12.8mm
25MHz
300MHz
235ohm
-
-
1781269

RoHS

Each
1+
RM1.250
10+
RM0.912
100+
RM0.632
500+
RM0.454
1000+
RM0.405
More Pricing...
Min: 1 / Mult: 1
-
9.65mm
9.65mm
-
5mm
-
-
56ohm
-
-
3770721

RoHS

Each
1+
RM95.890
5+
RM82.700
10+
RM72.920
Min: 1 / Mult: 1
-
51.8mm
-
20mm
30mm
-
-
-
B64290L0082 Series
-
9640533

RoHS

Each
1+
RM11.670
10+
RM7.060
50+
RM4.990
100+
RM4.190
200+
RM3.720
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
9.5mm
-
-
180ohm
-
-
6513438

RoHS

Each
1+
RM2.000
10+
RM1.440
100+
RM0.987
500+
RM0.737
1000+
RM0.693
More Pricing...
Min: 1 / Mult: 1
-
-
7.5mm
-
-
-
-
-
-
-
3922102

RoHS

Each
1+
RM24.220
10+
RM17.930
100+
RM12.860
500+
RM12.230
1000+
RM12.180
More Pricing...
Min: 1 / Mult: 1
-
-
36.8mm
-
-
-
-
-
-
-
1635663

RoHS

Each
1+
RM23.690
5+
RM23.450
10+
RM23.200
20+
RM20.620
40+
RM20.360
More Pricing...
Min: 1 / Mult: 1
-
28mm
-
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
1651720

RoHS

Each
1+
RM7.540
10+
RM5.770
50+
RM4.210
100+
RM4.130
Min: 1 / Mult: 1
-
17.45mm
-
28.6mm
9.5mm
25MHz
300MHz
200ohm
-
-
9640525

RoHS

Each
1+
RM6.680
10+
RM4.060
50+
RM2.880
100+
RM2.420
200+
RM2.130
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
-
28.5mm
8mm
-
-
150ohm
-
-
1635662

RoHS

Each
1+
RM24.300
5+
RM24.050
10+
RM23.800
20+
RM23.360
40+
RM22.920
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
50.8mm
11.5mm
-
-
808ohm
WE-AFB Series
-
1635660

RoHS

Each
1+
RM7.910
5+
RM7.570
10+
RM7.220
20+
RM6.880
40+
RM6.530
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
9.5mm
-
-
632ohm
WE-AFB Series
-
2082484

RoHS

Each
1+
RM14.900
5+
RM14.730
10+
RM14.560
25+
RM14.510
50+
RM14.030
More Pricing...
Min: 1 / Mult: 1
-
18.6mm
-
28.5mm
10.2mm
-
-
554ohm
WE-AFB Series
-
242482

RoHS

Each
10+
RM0.668
500+
RM0.585
2500+
RM0.485
10000+
RM0.435
25500+
RM0.409
Min: 10 / Mult: 10
-
3.9mm
-
5.5mm
1.5mm
-
-
-
-
-
898480

RoHS

Each
1+
RM8.210
50+
RM7.180
100+
RM5.950
250+
RM5.340
500+
RM5.100
Min: 1 / Mult: 1
-
16.25mm
-
28.6mm
7.9mm
-
-
213ohm
-
-
9640380

RoHS

Each
1+
RM3.370
50+
RM1.300
100+
RM1.130
250+
RM1.130
Min: 1 / Mult: 1
-
16mm
-
14mm
10mm
25MHz
100MHz
125ohm
-
-
1417085

RoHS

Each
1+
RM0.859
10+
RM0.512
100+
RM0.463
500+
RM0.304
Min: 1 / Mult: 1
-
-
5.1mm
-
-
-
-
-
-
-
1784205

RoHS

Each
10+
RM1.350
100+
RM1.220
500+
RM1.020
1000+
RM0.965
3140+
RM0.891
Min: 10 / Mult: 10
-
5mm
-
16mm
-
-
-
-
-
-
3551467

RoHS

Each
1+
RM27.700
5+
RM27.430
10+
RM27.160
20+
RM26.610
40+
RM26.060
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
28mm
13mm
-
-
150ohm
WE-AEFA Series
-
3807705

RoHS

Each
5+
RM6.200
50+
RM5.600
Min: 5 / Mult: 5
-
23.3mm
-
9mm
12.6mm
-
-
-
B64290L0719 Series
-
4154606

RoHS

Each
5+
RM7.790
50+
RM4.100
250+
RM3.440
500+
RM3.380
1500+
RM3.320
Min: 5 / Mult: 5
-
5mm
-
35mm
-
200kHz
5MHz
-
-
-
4141760

RoHS

Each
1+
RM3.620
10+
RM2.540
25+
RM2.190
50+
RM1.940
100+
RM1.710
More Pricing...
Min: 1 / Mult: 1
-
3mm
-
25mm
-
200kHz
5MHz
-
-
-
1-25 of 549 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account