Cylindrical Core Ferrites:

20 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4691191

RoHS

Each
1+
RM1.300
5+
RM1.130
10+
RM0.960
25+
RM0.830
50+
RM0.753
More Pricing...
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
4691196

RoHS

Each
1+
RM35.900
5+
RM32.590
10+
RM29.280
20+
RM22.710
40+
RM22.400
More Pricing...
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
25MHz
300MHz
218ohm
4691197

RoHS

Each
1+
RM9.280
10+
RM6.950
50+
RM5.710
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
200kHz
30MHz
-
4691194

RoHS

Each
1+
RM12.240
5+
RM10.770
10+
RM9.300
25+
RM7.560
50+
RM7.070
Min: 1 / Mult: 1
15.9mm
50.8mm
7.9mm
25MHz
300MHz
384ohm
4645466

RoHS

Each
1+
RM4.640
50+
RM2.600
100+
RM2.330
250+
RM2.170
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
100MHz
1GHz
136ohm
4645468

RoHS

Each
1+
RM30.900
5+
RM28.010
10+
RM25.110
25+
RM19.650
50+
RM19.170
More Pricing...
Min: 1 / Mult: 1
31.35mm
50.8mm
19.55mm
200kHz
5MHz
50ohm
4645464

RoHS

Each
1+
RM4.510
50+
RM2.530
100+
RM2.260
250+
RM2.060
500+
RM1.960
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
1MHz
250MHz
183ohm
4695671

RoHS

Each
1+
RM14.330
10+
RM11.090
50+
RM8.250
100+
RM7.530
Min: 1 / Mult: 1
29mm
13.85mm
19mm
-
-
88ohm
4691195

RoHS

Each
1+
RM6.000
10+
RM4.360
50+
RM3.310
100+
RM2.900
200+
RM2.670
More Pricing...
Min: 1 / Mult: 1
20.95mm
11.9mm
13.2mm
25MHz
300MHz
115ohm
4645465

RoHS

Each
1+
RM4.810
50+
RM2.590
100+
RM2.270
250+
RM2.120
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
10MHz
250MHz
168ohm
4691193

RoHS

Each
1+
RM1.900
10+
RM1.370
50+
RM1.080
100+
RM0.971
200+
RM0.900
More Pricing...
Min: 1 / Mult: 1
6.35mm
15.9mm
2.95mm
-
-
122ohm
4695675

RoHS

Each
1+
RM4.650
10+
RM3.330
50+
RM2.680
100+
RM2.380
200+
RM2.370
Min: 1 / Mult: 1
17.45mm
12.7mm
9.5mm
25MHz
300MHz
108ohm
4695676

RoHS

Each
1+
RM3.600
50+
RM2.050
100+
RM2.020
Min: 1 / Mult: 1
9.5mm
19.05mm
5.1mm
200kHz
30MHz
-
4695678

RoHS

Each
10+
RM0.941
100+
RM0.694
500+
RM0.597
Min: 10 / Mult: 10
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
4695670

RoHS

Each
1+
RM3.350
5+
RM3.230
10+
RM3.160
Min: 1 / Mult: 1
18.7mm
14.65mm
10.15mm
-
-
115ohm
4695674

RoHS

Each
1+
RM85.800
3+
RM79.540
5+
RM73.270
10+
RM67.000
20+
RM64.150
More Pricing...
Min: 1 / Mult: 1
50.8mm
38.1mm
25.4mm
25MHz
300MHz
336ohm
4695673

RoHS

Each
1+
RM3.910
10+
RM2.820
50+
RM2.250
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
4695668

RoHS

Each
1+
RM4.600
50+
RM2.570
100+
RM2.310
250+
RM2.090
500+
RM1.980
More Pricing...
Min: 1 / Mult: 1
12.3mm
12.7mm
4.95mm
1MHz
300MHz
140ohm
4695672

RoHS

Each
10+
RM0.255
100+
RM0.186
500+
RM0.138
2500+
RM0.133
5000+
RM0.129
Min: 10 / Mult: 10
2mm
1.65mm
1.05mm
25MHz
300MHz
33ohm
4695669

RoHS

Each
1+
RM5.680
10+
RM4.070
50+
RM3.180
100+
RM2.840
200+
RM2.750
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
-
-
130ohm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account