We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.904
100+
RM0.815
500+
RM0.781
1000+
RM0.741
2000+
RM0.727
Min: 10 / Mult: 10
0603 [1608 Metric]
2.2kohm
50mA
WE-CBF Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM6.430
100+
RM4.260
500+
RM3.240
2500+
RM3.230
7500+
RM3.220
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
200mA
DA Series
0.35ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1669669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.258
100+
RM0.184
500+
RM0.139
2500+
RM0.095
5000+
RM0.085
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
500mA
MMZ Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3056557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.596
100+
RM0.380
500+
RM0.271
2500+
RM0.224
6000+
RM0.207
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
200mA
MLS Series
0.3ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3056600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.440
50+
RM0.280
250+
RM0.200
500+
RM0.165
1500+
RM0.152
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
70ohm
600mA
MLS Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2292442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.380
250+
RM0.261
1000+
RM0.230
5000+
RM0.208
Min: 10 / Mult: 10
0805 [2012 Metric]
75ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1635765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.120
50+
RM0.986
250+
RM0.967
500+
RM0.929
1000+
RM0.904
More Pricing...
Min: 5 / Mult: 5
1210 [3225 Metric]
65ohm
3A
WE-CBF Series
0.03ohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
AEC-Q200
1515685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.272
100+
RM0.194
500+
RM0.150
1000+
RM0.126
2000+
RM0.124
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
75ohm
300mA
EMIFIL BLM18BA Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
RM0.259
1000+
RM0.254
5000+
RM0.249
10000+
RM0.244
20000+
RM0.239
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MI Series
0.2ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2292417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.610
100+
RM0.537
500+
RM0.378
2500+
RM0.325
7500+
RM0.276
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
950ohm
500mA
HZ Series
0.3ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1515641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.720
100+
RM0.499
500+
RM0.380
1000+
RM0.252
2000+
RM0.250
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
200mA
EMIFIL BLM21BD Series
0.45ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.170
1000+
RM0.130
2000+
RM0.118
4000+
RM0.105
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
100mA
EMIFIL BLM18BD Series
0.85ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.435
1000+
RM0.288
2000+
RM0.283
4000+
RM0.277
Min: 500 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18EG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
1515645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.376
1000+
RM0.283
2000+
RM0.264
4000+
RM0.244
Min: 500 / Mult: 10
0805 [2012 Metric]
2.2kohm
200mA
EMIFIL BLM21BD Series
0.6ohm
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2292366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
RM0.258
1000+
RM0.238
5000+
RM0.225
10000+
RM0.221
20000+
RM0.216
Min: 500 / Mult: 10
0805 [2012 Metric]
80ohm
5A
HI Series
0.01ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2443240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.170
1000+
RM0.116
2000+
RM0.113
4000+
RM0.109
Min: 500 / Mult: 10
0603 [1608 Metric]
30ohm
5A
EMIFIL BLM18KG Series
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.825
100+
RM0.574
500+
RM0.430
1000+
RM0.380
2000+
RM0.337
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18EG Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
RM0.460
1000+
RM0.310
5000+
RM0.277
10000+
RM0.272
20000+
RM0.266
Min: 500 / Mult: 10
0805 [2012 Metric]
2kohm
300mA
HZ Series
0.5ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.310
100+
RM0.219
500+
RM0.160
1000+
RM0.117
2000+
RM0.110
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
200mA
EMIFIL BLM18RK Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.600
2500+
RM0.442
5000+
RM0.434
10000+
RM0.425
Min: 500 / Mult: 10
1806 [4516 Metric]
150ohm
300mA
LI Series
0.5ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1531233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.919
10+
RM0.702
100+
RM0.489
500+
RM0.373
1000+
RM0.262
More Pricing...
Min: 1 / Mult: 1
-
600ohm
2.5A
ILHB Series
0.1ohm
-
3.2mm
1.6mm
1.1mm
-
-55°C
-
-
1515699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.286
100+
RM0.204
500+
RM0.166
1000+
RM0.112
2000+
RM0.103
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
550mA
EMIFIL BLM18BB Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.450
500+
RM6.380
2500+
RM6.320
4000+
RM6.200
8000+
RM6.070
Min: 100 / Mult: 10
2220 [5550 Metric]
800ohm
8A
HR Series
0.01ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
2901686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.822
100+
RM0.677
500+
RM0.576
1000+
RM0.523
2000+
RM0.497
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
0.009ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2761578

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.668
20000+
RM0.655
40000+
RM0.642
Min: 4000 / Mult: 4000
0805 [2012 Metric]
100ohm
1A
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
676-700 of 3879 items
of 156 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account