Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427523
Order Code4836736
Product RangeWE-CMS Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.220 |
| 50+ | RM13.050 |
| 100+ | RM12.370 |
| 250+ | RM11.700 |
| 500+ | RM11.190 |
| 1000+ | RM10.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427523
Order Code4836736
Product RangeWE-CMS Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance83ohm
DC Current Rating21A
Product RangeWE-CMS Series
DC Resistance Max0.003ohm
Impedance Tolerance± 25%
Product Length9.34mm
Product Width8.5mm
Product Height4.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
21A
DC Resistance Max
0.003ohm
Product Length
9.34mm
Product Height
4.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
83ohm
Product Range
WE-CMS Series
Impedance Tolerance
± 25%
Product Width
8.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112