We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2443246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.582
100+
RM0.423
500+
RM0.324
1000+
RM0.202
2000+
RM0.200
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.784
100+
RM0.544
500+
RM0.410
1000+
RM0.362
2000+
RM0.316
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18EG Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.410
1000+
RM0.362
2000+
RM0.316
4000+
RM0.269
Min: 500 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18EG Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.324
1000+
RM0.202
2000+
RM0.200
4000+
RM0.198
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3227818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.644
500+
RM0.484
1000+
RM0.373
2000+
RM0.350
4000+
RM0.327
Min: 100 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.449
100+
RM0.387
500+
RM0.326
2500+
RM0.325
5000+
RM0.323
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1A
MAF Series
0.21ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3227810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.699
500+
RM0.525
1000+
RM0.447
2000+
RM0.403
4000+
RM0.359
Min: 100 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3652387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.585
100+
RM0.484
500+
RM0.410
2500+
RM0.359
5000+
RM0.276
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
1A
EMIFIL BLM15PE Series
0.21ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3227814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.842
100+
RM0.585
500+
RM0.442
1000+
RM0.405
2000+
RM0.362
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3227818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.929
100+
RM0.644
500+
RM0.484
1000+
RM0.373
2000+
RM0.350
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.326
2500+
RM0.325
5000+
RM0.323
10000+
RM0.321
50000+
RM0.315
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
1A
MAF Series
0.21ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3227814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.442
1000+
RM0.405
2000+
RM0.362
4000+
RM0.318
Min: 500 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3227810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.020
100+
RM0.699
500+
RM0.525
1000+
RM0.447
2000+
RM0.403
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3652387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.410
2500+
RM0.359
5000+
RM0.276
10000+
RM0.271
Min: 500 / Mult: 10
0402 [1005 Metric]
330ohm
1A
EMIFIL BLM15PE Series
0.21ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4153355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.277
1000+
RM0.217
2000+
RM0.201
4000+
RM0.184
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
4153355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.522
100+
RM0.366
500+
RM0.277
1000+
RM0.217
2000+
RM0.201
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account