We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.269
100+
RM0.194
500+
RM0.147
1000+
RM0.133
2000+
RM0.112
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3471095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.385
100+
RM0.269
500+
RM0.202
1000+
RM0.160
2000+
RM0.149
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1515679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.147
1000+
RM0.133
2000+
RM0.112
4000+
RM0.091
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3471095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.202
1000+
RM0.160
2000+
RM0.149
4000+
RM0.137
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.320
100+
RM0.227
500+
RM0.180
1000+
RM0.142
2000+
RM0.128
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1669677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.239
100+
RM0.169
500+
RM0.130
2500+
RM0.116
5000+
RM0.085
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
300ohm
250mA
MMZ Series
0.38ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3471059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.103
100+
RM0.079
500+
RM0.060
2500+
RM0.044
7500+
RM0.043
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1669677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.130
2500+
RM0.116
5000+
RM0.085
10000+
RM0.084
Min: 500 / Mult: 10
0402 [1005 Metric]
300ohm
250mA
MMZ Series
0.38ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3471096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.180
1000+
RM0.142
2000+
RM0.128
4000+
RM0.114
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.144
1000+
RM0.125
2000+
RM0.107
4000+
RM0.088
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.249
100+
RM0.175
500+
RM0.144
1000+
RM0.125
2000+
RM0.107
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.060
2500+
RM0.044
7500+
RM0.043
15000+
RM0.042
Min: 500 / Mult: 10
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4132337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.100
100+
RM1.020
500+
RM0.910
2500+
RM0.820
5000+
RM0.804
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
500mA
WE-CBF HF Series
0.38ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4132337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.020
500+
RM0.910
2500+
RM0.820
5000+
RM0.804
10000+
RM0.788
Min: 100 / Mult: 10
0402 [1005 Metric]
220ohm
500mA
WE-CBF HF Series
0.38ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2860481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.410
10+
RM0.302
100+
RM0.237
500+
RM0.200
1000+
RM0.164
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
240ohm
300mA
BK Series
0.38ohm
25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account