0805 [2012 Metric] Ferrite Beads:

3,844 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.813
100+
RM0.518
500+
RM0.370
1000+
RM0.312
2000+
RM0.289
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.370
1000+
RM0.312
2000+
RM0.289
4000+
RM0.282
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3678436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.299
1000+
RM0.248
5000+
RM0.232
Min: 500 / Mult: 10
1005 [0402 Metric]
-
200mA
BLF02RD Series
0.9ohm
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3678436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.745
25+
RM0.580
50+
RM0.481
100+
RM0.414
250+
RM0.330
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
-
200mA
BLF02RD Series
0.9ohm
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3773588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.186
250+
RM0.145
1000+
RM0.120
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
BBPY Series
0.04ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
RM0.145
1000+
RM0.120
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
3A
BBPY Series
0.04ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.130
50+
RM2.990
250+
RM2.780
500+
RM2.700
1000+
RM2.570
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6000µohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
1781094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.286
100+
RM0.198
500+
RM0.157
1000+
RM0.125
2000+
RM0.114
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.239
250+
RM0.194
1000+
RM0.191
5000+
RM0.169
10000+
RM0.165
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.750
100+
RM0.525
500+
RM0.396
1000+
RM0.309
2000+
RM0.286
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.745
250+
RM0.447
1000+
RM0.346
5000+
RM0.260
10000+
RM0.255
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.758
100+
RM0.534
500+
RM0.405
1000+
RM0.354
2000+
RM0.311
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.258
250+
RM0.190
1000+
RM0.187
5000+
RM0.183
10000+
RM0.179
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1781090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.272
100+
RM0.198
500+
RM0.152
1000+
RM0.125
2000+
RM0.114
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.226
100+
RM0.162
500+
RM0.134
1000+
RM0.120
2000+
RM0.118
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
9526900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM0.993
250+
RM0.750
500+
RM0.657
1000+
RM0.603
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9000µohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
9526919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM1.020
250+
RM0.768
500+
RM0.671
1000+
RM0.585
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1515741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.276
100+
RM0.194
500+
RM0.152
1000+
RM0.134
2000+
RM0.116
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.848
250+
RM0.517
1000+
RM0.412
5000+
RM0.321
10000+
RM0.315
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.286
100+
RM0.198
500+
RM0.157
1000+
RM0.130
2000+
RM0.109
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.263
250+
RM0.223
1000+
RM0.219
5000+
RM0.194
10000+
RM0.189
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.511
100+
RM0.359
500+
RM0.272
1000+
RM0.208
2000+
RM0.199
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.189
1000+
RM0.152
2000+
RM0.139
4000+
RM0.125
Min: 500 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.354
100+
RM0.249
500+
RM0.194
1000+
RM0.157
2000+
RM0.141
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.5A
EMIFIL BLM21PG Series
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.455
100+
RM0.341
500+
RM0.272
1000+
RM0.212
2000+
RM0.194
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
600mA
EMIFIL BLM21AG Series
0.28ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-25 of 3844 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account