We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3648440

RoHS

Each
1+
RM354.060
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
2292478

RoHS

Each
1+
RM7.230
10+
RM4.280
100+
RM4.060
250+
RM3.970
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
2.54mm
-
-40°C to +125°C
MM Series
-
3648444

RoHS

Each
1+
RM296.350
8+
RM272.240
16+
RM269.130
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648442

RoHS

Each
1+
RM160.160
8+
RM160.150
16+
RM160.130
56+
RM132.360
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648445

RoHS

Each
1+
RM313.390
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
2292483

RoHS

Each
5+
RM3.500
50+
RM1.820
250+
RM1.360
500+
RM1.310
1000+
RM1.310
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
21mm
15mm
2mm
-
-40°C to +125°C
MP Series
-
3648438

RoHS

Each
1+
RM285.190
8+
RM269.230
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
2292489

RoHS

Each
1+
RM6.610
10+
RM5.110
50+
RM4.470
200+
RM4.250
400+
RM4.080
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
38mm
38mm
2mm
-
-40°C to +125°C
MP Series
-
2103447

RoHS

Each
5+
RM3.250
50+
RM2.840
250+
RM2.360
500+
RM2.110
1000+
RM2.050
Min: 5 / Mult: 5
-
18mm
10mm
2mm
-
-
-
-
3648434

RoHS

Each
1+
RM354.160
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3225206

RoHS

Each
1+
RM249.590
8+
RM223.090
12+
RM206.290
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
2292477

RoHS

Each
1+
RM8.290
50+
RM4.230
100+
RM3.500
250+
RM3.440
500+
RM3.380
More Pricing...
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
1.91mm
-
-40°C to +125°C
MM Series
-
3648447

RoHS

Each
1+
RM518.840
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3652858

RoHS

Each
1+
RM116.660
14+
RM93.230
56+
RM85.320
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
5mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
2292486

RoHS

Each
5+
RM4.810
50+
RM2.510
250+
RM2.130
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
26.42mm
1.27mm
-
-40°C to +125°C
MP Series
-
1635790

RoHS

Each
1+
RM10.790
10+
RM8.220
50+
RM7.400
100+
RM6.580
200+
RM6.540
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
23mm
23mm
0.8mm
-
-25°C to +125°C
WE-CPU Series
-
3648437

RoHS

Each
1+
RM241.590
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648435

RoHS

Each
1+
RM169.120
8+
RM135.820
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
1635789

RoHS

Each
1+
RM11.950
10+
RM8.380
25+
RM8.070
50+
RM7.760
100+
RM7.450
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
20mm
1.5mm
-
-25°C to +125°C
WE-CPU Series
-
1635791

RoHS

Each
1+
RM17.720
10+
RM15.020
50+
RM13.040
100+
RM11.830
200+
RM11.520
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
30mm
1.5mm
-
-25°C to +125°C
WE-CPU Series
-
2292480

RoHS

Each
10+
RM1.410
100+
RM1.180
500+
RM1.060
1000+
RM0.995
2200+
RM0.930
More Pricing...
Min: 10 / Mult: 10
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
8.89mm
1.27mm
-
-40°C to +125°C
-
-
3225201

RoHS

Each
1+
RM104.250
14+
RM69.230
56+
RM68.250
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
4mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
3225204

RoHS

Each
1+
RM139.730
5+
RM136.400
12+
RM136.400
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648439

RoHS

Each
1+
RM329.400
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648446

RoHS

Each
1+
RM424.160
8+
RM414.380
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account