Flat Cable Core Ferrites:

179 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
926474

RoHS

Each
1+
RM4.480
50+
RM3.260
100+
RM2.830
250+
RM2.520
1000+
RM2.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3365783

RoHS

Each
1+
RM15.420
10+
RM9.470
50+
RM8.840
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
2292276

RoHS

Each
1+
RM2.750
10+
RM1.950
50+
RM1.400
100+
RM1.400
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
-
1890710

RoHS

Each
1+
RM7.120
5+
RM6.830
10+
RM6.540
25+
RM5.530
50+
RM5.110
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
1847854

RoHS

Each
1+
RM9.960
10+
RM7.880
50+
RM6.240
100+
RM4.410
200+
RM4.230
More Pricing...
Min: 1 / Mult: 1
110ohm
25MHz
300MHz
TUK SGACK902S Keystone Coupler
3812712

RoHS

Each
1+
RM12.270
5+
RM12.020
10+
RM11.770
25+
RM11.430
50+
RM11.090
More Pricing...
Min: 1 / Mult: 1
58ohm
-
-
WE-FLAT Series
4065760

RoHS

Each
1+
RM103.080
2+
RM100.240
3+
RM97.380
5+
RM94.360
10+
RM91.040
More Pricing...
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
4065762

RoHS

Each
1+
RM110.590
2+
RM107.560
3+
RM104.490
5+
RM101.240
10+
RM97.680
More Pricing...
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
4065758

RoHS

Each
1+
RM73.910
2+
RM71.890
3+
RM69.840
5+
RM67.670
10+
RM65.290
More Pricing...
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
1463420

RoHS

Each
1+
RM22.570
5+
RM19.940
10+
RM17.300
25+
RM13.750
50+
RM13.210
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
2292284

RoHS

Each
1+
RM8.600
10+
RM6.140
50+
RM4.380
100+
RM3.630
200+
RM3.480
More Pricing...
Min: 1 / Mult: 1
168ohm
30MHz
1GHz
-
926530

RoHS

Each
1+
RM8.010
10+
RM5.700
50+
RM4.420
100+
RM3.940
200+
RM3.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1463351

RoHS

Each
1+
RM32.460
5+
RM28.570
10+
RM24.670
25+
RM19.300
50+
RM18.760
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
926589

RoHS

Each
5+
RM8.540
50+
RM7.470
250+
RM6.190
500+
RM5.550
1000+
RM5.380
Min: 5 / Mult: 5
-
-
-
-
2292289

RoHS

Each
1+
RM5.000
50+
RM2.930
100+
RM2.450
250+
RM2.240
500+
RM2.090
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
-
926504

RoHS

Each
1+
RM5.650
50+
RM4.110
100+
RM3.560
250+
RM3.170
500+
RM2.930
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2894690

RoHS

Each
1+
RM8.760
5+
RM8.690
10+
RM8.610
25+
RM8.470
50+
RM8.320
More Pricing...
Min: 1 / Mult: 1
166ohm
-
-
WE-FLAT Series
3288243

RoHS

Each
1+
RM17.260
10+
RM12.280
50+
RM9.530
100+
RM9.330
Min: 1 / Mult: 1
-
50MHz
500MHz
-
3056077

RoHS

Each
1+
RM4.910
50+
RM4.300
100+
RM3.570
250+
RM3.200
500+
RM3.100
Min: 1 / Mult: 1
-
-
-
-
2292274

RoHS

Each
5+
RM2.080
50+
RM1.160
250+
RM0.878
500+
RM0.806
1000+
RM0.791
More Pricing...
Min: 5 / Mult: 5
80ohm
30MHz
1GHz
-
2894688

RoHS

Each
1+
RM13.250
5+
RM12.870
10+
RM12.480
20+
RM12.410
40+
RM12.340
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
4600800

RoHS

Each
1+
RM63.270
2+
RM61.180
3+
RM59.090
5+
RM57.000
10+
RM54.910
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3056053

RoHS

Each
1+
RM6.830
50+
RM3.790
100+
RM3.380
250+
RM2.880
500+
RM2.820
Min: 1 / Mult: 1
-
-
-
-
3365784

RoHS

Each
10+
RM2.230
50+
RM1.870
150+
RM1.500
600+
RM1.490
1050+
RM1.490
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292271

RoHS

Each
1+
RM5.290
10+
RM3.770
50+
RM2.730
200+
RM2.310
400+
RM2.270
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
-
1-25 of 179 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account