Split Core Ferrites:

27 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4691190

RoHS

Each
1+
RM95.540
2+
RM92.040
3+
RM88.530
5+
RM85.530
Min: 1 / Mult: 1
37.2mm
1MHz
300MHz
490ohm
-
4728883

RoHS

Each
1+
RM32.040
5+
RM19.150
10+
RM18.190
20+
RM16.400
25+
RM15.570
More Pricing...
Min: 1 / Mult: 1
3mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728871

RoHS

Each
1+
RM46.650
2+
RM37.850
3+
RM35.930
5+
RM27.890
10+
RM26.490
More Pricing...
Min: 1 / Mult: 1
8.5mm
300kHz
30MHz
45ohm
WE-STAR-TEC LFS Series
4728880

RoHS

Each
1+
RM127.960
2+
RM121.580
3+
RM109.710
5+
RM104.220
10+
RM94.960
More Pricing...
Min: 1 / Mult: 1
25mm
300kHz
30MHz
31ohm
WE-STAR-TEC LFS Series
4728872

RoHS

Each
1+
RM46.650
5+
RM27.890
10+
RM26.490
20+
RM23.870
25+
RM22.720
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728873

RoHS

Each
1+
RM46.650
2+
RM37.850
3+
RM35.930
5+
RM27.890
10+
RM26.490
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4655762
Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.480
10+
RM14.120
100+
RM10.830
500+
RM9.480
1000+
RM9.300
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
500MHz
-
ESD-SR-XVE Series
4728879

RoHS

Each
1+
RM127.960
2+
RM121.580
3+
RM109.710
5+
RM104.220
10+
RM94.960
More Pricing...
Min: 1 / Mult: 1
21mm
300kHz
30MHz
34ohm
WE-STAR-TEC LFS Series
4655767
Each (Supplied on Cut Tape)
Cut Tape
1+
RM30.400
10+
RM22.420
50+
RM21.020
100+
RM19.620
500+
RM17.450
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
10MHz
-
ESD-SR-XVE Series
4728882

RoHS

Each
1+
RM34.330
5+
RM20.490
10+
RM19.460
20+
RM17.550
25+
RM16.660
More Pricing...
Min: 1 / Mult: 1
3mm
1MHz
1GHz
178ohm
WE-STAR-TEC Series
4728881

RoHS

Each
1+
RM34.330
5+
RM20.490
10+
RM19.460
20+
RM17.550
25+
RM16.660
More Pricing...
Min: 1 / Mult: 1
3mm
1MHz
1GHz
178ohm
WE-STAR-TEC Series
4695664

RoHS

Each
1+
RM24.890
5+
RM21.900
10+
RM18.910
25+
RM15.950
50+
RM14.990
More Pricing...
Min: 1 / Mult: 1
12.7mm
25MHz
300MHz
225ohm
-
4695667

RoHS

Each
1+
RM31.820
5+
RM27.690
10+
RM23.550
20+
RM21.860
40+
RM20.170
More Pricing...
Min: 1 / Mult: 1
6.3mm
200kHz
30MHz
102ohm
-
4728885

RoHS

Each
1+
RM46.650
2+
RM37.850
3+
RM35.930
5+
RM27.890
10+
RM26.490
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4695663

RoHS

Each
1+
RM13.610
5+
RM12.740
10+
RM11.870
25+
RM9.160
50+
RM8.920
More Pricing...
Min: 1 / Mult: 1
8.7mm
1MHz
300MHz
250ohm
-
4728876

RoHS

Each
1+
RM69.750
2+
RM51.370
3+
RM48.760
5+
RM46.330
10+
RM44.040
More Pricing...
Min: 1 / Mult: 1
12.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
4655766
Each (Supplied on Cut Tape)
Cut Tape
1+
RM27.980
10+
RM21.310
50+
RM18.480
Min: 1 / Mult: 1
30.2mm
-
500MHz
-
ESD-SR-XVE Series
4728870

RoHS

Each
1+
RM46.650
2+
RM37.850
3+
RM35.930
5+
RM27.890
10+
RM26.490
More Pricing...
Min: 1 / Mult: 1
7.5mm
300kHz
30MHz
45ohm
WE-STAR-TEC LFS Series
4728875

RoHS

Each
1+
RM69.750
2+
RM51.370
3+
RM48.760
5+
RM46.330
10+
RM44.040
More Pricing...
Min: 1 / Mult: 1
10.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
4728884

RoHS

Each
1+
RM32.040
5+
RM19.150
10+
RM18.190
20+
RM16.400
25+
RM15.570
More Pricing...
Min: 1 / Mult: 1
3mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728886

RoHS

Each
1+
RM46.650
2+
RM37.850
3+
RM35.930
5+
RM27.890
10+
RM26.490
More Pricing...
Min: 1 / Mult: 1
6mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4655765
Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.630
10+
RM14.100
100+
RM12.260
Min: 1 / Mult: 1
20.1mm
-
10MHz
-
ESD-SR-XVE Series
4655764
Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.760
10+
RM16.720
50+
RM15.130
100+
RM13.010
500+
RM11.560
More Pricing...
Min: 1 / Mult: 1
20.1mm
-
500MHz
-
ESD-SR-XVE Series
4728874

RoHS

Each
1+
RM46.650
2+
RM37.850
3+
RM35.930
5+
RM27.890
10+
RM26.490
More Pricing...
Min: 1 / Mult: 1
6mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
4728878

RoHS

Each
1+
RM88.130
2+
RM64.900
3+
RM61.650
5+
RM58.520
10+
RM55.590
More Pricing...
Min: 1 / Mult: 1
15mm
300kHz
30MHz
33ohm
WE-STAR-TEC LFS Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account