Power Line Filters:

1,777 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Current Rating
No. of Phases
No. of Stages
Filter Mounting
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3547808

RoHS

Each
1+
RM170.130
5+
RM167.620
10+
RM165.110
50+
RM155.280
100+
RM152.180
Min: 1 / Mult: 1
General Purpose
250VAC
20A
Single Phase
1 Stage
Chassis Mount
Screw
Screw
0
3222745

RoHS

Each
1+
RM89.670
5+
RM85.400
10+
RM81.130
20+
RM76.880
50+
RM72.620
Min: 1 / Mult: 1
General Purpose
250VAC
3A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
WE-CLFS Series
3222742

RoHS

Each
1+
RM84.190
5+
RM80.190
10+
RM76.190
20+
RM72.460
50+
RM68.730
Min: 1 / Mult: 1
General Purpose
250VAC
8A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
WE-CLFS Series
3222748

RoHS

Each
1+
RM96.990
5+
RM92.790
10+
RM88.520
20+
RM84.600
50+
RM80.670
Min: 1 / Mult: 1
General Purpose
250VAC
10A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
WE-CLFS Series
3408842

RoHS

Each
1+
RM867.870
5+
RM850.520
10+
RM833.160
Min: 1 / Mult: 1
General Purpose
520VAC
16A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84144A Series
3471641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.610
500+
RM1.410
1000+
RM1.290
2000+
RM1.230
4000+
RM1.170
Min: 100 / Mult: 10
Automotive Electronics
10V
25mA
-
-
Surface Mount
SMD
SMD
EMIFIL NFA18SL Series
3471638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.970
100+
RM1.610
500+
RM1.390
1000+
RM1.280
2000+
RM1.210
More Pricing...
Min: 10 / Mult: 10
Automotive Electronics
10V
25mA
-
-
Surface Mount
SMD
SMD
EMIFIL NFA18SL Series
3471644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.680
100+
RM1.480
500+
RM1.330
1000+
RM1.250
2000+
RM1.190
More Pricing...
Min: 10 / Mult: 10
Automotive Electronics
10V
20A
-
-
Surface Mount
SMD
SMD
EMIFIL NFA21SL Series
3409304

RoHS

Each
1+
RM1,057.280
5+
RM1,036.140
10+
RM1,014.990
Min: 1 / Mult: 1
General Purpose
520VAC
50A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84143A Series
3409307

RoHS

Each
1+
RM1,787.160
5+
RM1,751.420
10+
RM1,715.680
Min: 1 / Mult: 1
General Purpose
520VAC
90A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84143A Series
3408866

RoHS

Each
1+
RM150.180
3+
RM143.100
5+
RM136.010
10+
RM128.920
20+
RM128.770
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
6A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84111A Series
3408865

RoHS

Each
1+
RM180.130
3+
RM170.770
5+
RM161.410
10+
RM152.040
20+
RM149.000
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
10A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84111A Series
3408853

RoHS

Each
1+
RM522.770
2+
RM515.100
3+
RM507.430
5+
RM499.760
10+
RM492.080
More Pricing...
Min: 1 / Mult: 1
General Purpose
520VAC
8A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84143A Series
3408857

RoHS

Each
1+
RM232.910
3+
RM224.950
5+
RM216.980
10+
RM209.010
20+
RM204.830
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
6A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84112B Series
3408833

RoHS

Each
1+
RM385.020
2+
RM381.450
3+
RM377.880
5+
RM374.310
10+
RM370.740
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
20A
Single Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
B84142A Series
3408843

RoHS

Each
1+
RM2,071.940
5+
RM2,030.510
10+
RM1,989.070
Min: 1 / Mult: 1
General Purpose
440VAC
50A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84144A Series
3471641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.970
100+
RM1.610
500+
RM1.410
1000+
RM1.290
2000+
RM1.230
More Pricing...
Min: 10 / Mult: 10
Automotive Electronics
10V
25mA
-
-
Surface Mount
SMD
SMD
EMIFIL NFA18SL Series
3547801

RoHS

Each
1+
RM154.880
Min: 1 / Mult: 1
General Purpose
250VAC
16A
Single Phase
1 Stage
Chassis Mount
Screw
Screw
0
3296516

RoHS

Each
1+
RM130.970
3+
RM127.840
5+
RM124.710
10+
RM121.570
20+
RM119.140
More Pricing...
Min: 1 / Mult: 1
Medical
250VAC
16A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84111F Series
3290444

RoHS

Each
1+
RM230.790
Min: 1 / Mult: 1
General Purpose
250VAC
5A
Single Phase
1 Stage
Chassis Mount
Stud
Stud
GT Series
3586138

RoHS

Each
1+
RM591.210
2+
RM517.310
3+
RM428.630
5+
RM427.840
Min: 1 / Mult: 1
General Purpose
520VAC
6A
Three Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
KEB Series
3586211

RoHS

Each
1+
RM2,304.860
Min: 1 / Mult: 1
Industrial
520VAC
75A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP-BS Series
3586243

RoHS

Each
1+
RM4,598.050
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
520VAC
150A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3586164

RoHS

Each
1+
RM2,627.950
Min: 1 / Mult: 1
General Purpose
520VAC
80A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KES Series
3586216

RoHS

Each
1+
RM1,571.550
Min: 1 / Mult: 1
Industrial
440VAC
20A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH Series
576-600 of 1777 items
of 72 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account