Power Line Filters:

1,777 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Current Rating
No. of Phases
No. of Stages
Filter Mounting
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586222

RoHS

Each
1+
RM1,455.220
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
440VAC
42A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3586225

RoHS

Each
1+
RM2,211.800
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
440VAC
75A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3586235

RoHS

Each
1+
RM1,164.070
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
520VAC
16A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3290460

RoHS

Each
1+
RM526.720
5+
RM516.790
10+
RM506.860
Min: 1 / Mult: 1
General Purpose
250VAC
10A
Single Phase
2 Stage
Chassis Mount
Stud
Stud
LF Series
3586148

RoHS

Each
1+
RM2,811.170
Min: 1 / Mult: 1
General Purpose
520VAC
100A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEB Series
3586177

RoHS

Each
1+
RM1,216.440
Min: 1 / Mult: 1
General Purpose
520VAC
16A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM Series
3586156

RoHS

Each
1+
RM2,689.080
Min: 1 / Mult: 1
General Purpose
440VAC
100A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KES Series
3586181

RoHS

Each
1+
RM2,496.930
Min: 1 / Mult: 1
Industrial
520VAC
75A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM Series
3586205

RoHS

Each
1+
RM4,161.460
Min: 1 / Mult: 1
Industrial
520VAC
150A
Three Phase
1 Stage
Chassis Mount
Stud
Stud
KEP Series
3586215

RoHS

Each
1+
RM1,338.790
Min: 1 / Mult: 1
Industrial
440VAC
15A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH Series
3586240

RoHS

Each
1+
RM2,328.130
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
520VAC
75A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3586223

RoHS

Each
1+
RM1,541.200
5+
RM1,510.380
10+
RM1,479.560
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
440VAC
55A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3517437

RoHS

Each
1+
RM247.960
10+
RM241.850
Min: 1 / Mult: 1
General Purpose
300VAC
20A
Single Phase
2 Stage
Chassis Mount
Stud
Stud
0
3517432

RoHS

Each
1+
RM168.370
5+
RM163.480
9+
RM159.550
Min: 1 / Mult: 1
General Purpose
300VAC
20A
Single Phase
1 Stage
Chassis Mount
Stud
Stud
0
3517447

RoHS

Each
1+
RM409.140
5+
RM400.960
10+
RM392.780
Min: 1 / Mult: 1
General Purpose
300VAC
32A
Single Phase
2 Stage
Chassis Mount
Stud
Stud
0
3408815

RoHS

Each
1+
RM97.360
3+
RM94.170
5+
RM90.980
10+
RM87.790
20+
RM85.910
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
3A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84111F Series
3586230

RoHS

Each
1+
RM1,541.200
5+
RM1,510.380
10+
RM1,479.560
Min: 1 / Mult: 1
Industrial
520VAC
20A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH Series
3586244

RoHS

Each
1+
RM1,934.870
5+
RM1,693.020
10+
RM1,453.270
Min: 1 / Mult: 1
Industrial
440VAC
15A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEV Series
3221601

RoHS

Each
1+
RM133.140
5+
RM126.120
10+
RM120.080
20+
RM117.680
Min: 1 / Mult: 1
General Purpose
250VAC
6A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
WE-CLFS Series
3290441

RoHS

Each
1+
RM270.380
5+
RM246.560
10+
RM223.800
Min: 1 / Mult: 1
General Purpose
250VAC
5A
Single Phase
1 Stage
Chassis Mount
Stud
Stud
GT Series
3290516

RoHS

Each
1+
RM72.280
Min: 1 / Mult: 1
General Purpose
250VAC
2A
Single Phase
1 Stage
Through Hole
-
-
MA Series
3471644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.480
500+
RM1.330
1000+
RM1.250
2000+
RM1.190
4000+
RM1.130
Min: 100 / Mult: 10
Automotive Electronics
10V
20A
-
-
Surface Mount
SMD
SMD
EMIFIL NFA21SL Series
3471175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM23.250
50+
RM20.160
100+
RM18.990
200+
RM17.590
400+
RM16.190
Min: 10 / Mult: 1
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
6.3V
20A
-
1 Stage
Through Hole
PC Pin
PC Pin
EMIFIL BNX Series
3586238

RoHS

Each
1+
RM1,571.550
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
520VAC
42A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3408847

RoHS

Each
1+
RM477.180
2+
RM470.110
3+
RM463.030
5+
RM455.950
10+
RM448.870
More Pricing...
Min: 1 / Mult: 1
General Purpose
520VAC
20A
Three Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84143A Series
601-625 of 1777 items
of 72 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account