Power Line Filters:

1,777 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Current Rating
No. of Phases
No. of Stages
Filter Mounting
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586229

RoHS

Each
1+
RM1,397.000
Min: 1 / Mult: 1
Industrial
520VAC
15A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH Series
3586151

RoHS

Each
1+
RM537.710
Min: 1 / Mult: 1
General Purpose
440VAC
10A
Three Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
KES Series
3471638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.610
500+
RM1.390
1000+
RM1.280
2000+
RM1.210
4000+
RM1.130
Min: 100 / Mult: 10
Automotive Electronics
10V
25mA
-
-
Surface Mount
SMD
SMD
EMIFIL NFA18SL Series
3471642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.920
100+
RM1.570
500+
RM1.450
1000+
RM1.310
2000+
RM1.150
More Pricing...
Min: 10 / Mult: 10
Automotive Electronics
10V
100mA
-
-
Surface Mount
SMD
SMD
EMIFIL NFA21SL Series
3586202

RoHS

Each
1+
RM2,179.720
5+
RM2,136.130
10+
RM2,092.540
Min: 1 / Mult: 1
Industrial
520VAC
60A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP Series
3586132

RoHS

Each
1+
RM2,322.380
Min: 1 / Mult: 1
General Purpose
440VAC
80A
Three Phase
1 Stage
Chassis Mount
Stud
Stud
KEB Series
3471642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.570
500+
RM1.450
1000+
RM1.310
2000+
RM1.150
4000+
RM0.977
Min: 100 / Mult: 10
Automotive Electronics
10V
100mA
-
-
Surface Mount
SMD
SMD
EMIFIL NFA21SL Series
3409319

RoHS

Each
1+
RM328.030
2+
RM325.560
3+
RM323.080
5+
RM320.610
10+
RM318.130
More Pricing...
Min: 1 / Mult: 1
Medical
250VAC
10A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84114D Series
3586198

RoHS

Each
1+
RM1,280.580
Min: 1 / Mult: 1
Industrial
520VAC
16A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP Series
3618176
Each
1+
RM175.790
5+
RM172.030
10+
RM168.610
Min: 1 / Mult: 1
Industrial
250VAC
6A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
EN2090 Series
3586469

RoHS

Each
1+
RM832.310
Min: 1 / Mult: 1
Industrial
520VAC
10A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM Series
3296518

RoHS

Each
1+
RM108.620
3+
RM107.500
5+
RM106.370
10+
RM105.240
20+
RM102.330
More Pricing...
Min: 1 / Mult: 1
Medical
250VAC
3A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84112G Series
3586183

RoHS

Each
1+
RM2,817.180
Min: 1 / Mult: 1
Industrial
520VAC
100mA
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM Series
3296505

RoHS

Each
1+
RM3,516.880
Min: 1 / Mult: 1
General Purpose
520VAC
11A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
B84143V Series
3586203

RoHS

Each
1+
RM2,560.980
Min: 1 / Mult: 1
Industrial
520VAC
75A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP Series
3290439

RoHS

Each
1+
RM293.730
Min: 1 / Mult: 1
General Purpose
250VAC
3A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
GT Series
3408828

RoHS

Each
1+
RM288.580
3+
RM288.570
5+
RM288.550
10+
RM288.530
20+
RM272.490
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
25mA
Single Phase
1 Stage
Chassis Mount
Stud
Stud
B84111F Series
3586167

RoHS

Each
1+
RM768.260
Min: 1 / Mult: 1
General Purpose
440VAC
16A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM-BS Series
3296504

RoHS

Each
1+
RM859.500
5+
RM842.310
10+
RM825.120
Min: 1 / Mult: 1
General Purpose
520VAC
50A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84143A Series
3586217

RoHS

Each
1+
RM1,687.890
Min: 1 / Mult: 1
Industrial
440VAC
40A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH Series
3586147

RoHS

Each
1+
RM2,566.910
Min: 1 / Mult: 1
General Purpose
520VAC
80A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEB Series
3290454

RoHS

Each
1+
RM258.770
Min: 1 / Mult: 1
General Purpose
250VAC
15A
Single Phase
1 Stage
Chassis Mount
Stud
Stud
GT Series
3586237

RoHS

Each
1+
RM1,398.330
5+
RM1,387.280
10+
RM1,376.220
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
520VAC
30A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3290456

RoHS

Each
1+
RM311.390
5+
RM310.060
10+
RM308.730
50+
RM265.770
100+
RM265.760
Min: 1 / Mult: 1
General Purpose
250VAC
20A
Single Phase
1 Stage
Chassis Mount
Stud
Stud
GT Series
3586128

RoHS

Each
1+
RM513.300
Min: 1 / Mult: 1
General Purpose
440VAC
10A
Three Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
KEB Series
626-650 of 1777 items
of 72 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account