Power Line Filters:

1,777 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Current Rating
No. of Phases
No. of Stages
Filter Mounting
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3409315

RoHS

Each
1+
RM61.900
5+
RM58.160
10+
RM54.420
25+
RM53.110
50+
RM51.800
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
4A
Single Phase
1 Stage
Through Hole
-
-
B84110A Series
3517431

RoHS

Each
1+
RM158.830
5+
RM154.800
9+
RM150.780
Min: 1 / Mult: 1
General Purpose
300VAC
16A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
0
3408818

RoHS

Each
1+
RM102.030
3+
RM101.080
5+
RM100.130
10+
RM99.170
20+
RM97.920
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
3A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84112G Series
3586471

RoHS

Each
1+
RM727.570
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
440VAC
7A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3586168

RoHS

Each
1+
RM1,344.630
Min: 1 / Mult: 1
Industrial
440VAC
30A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM-BS Series
3547804

RoHS

Each
1+
RM206.270
5+
RM182.740
10+
RM159.210
50+
RM158.670
100+
RM155.500
Min: 1 / Mult: 1
General Purpose
250VAC
30A
Single Phase
1 Stage
Chassis Mount
Screw
Screw
0
3586201

RoHS

Each
1+
RM1,856.600
Min: 1 / Mult: 1
Industrial
520VAC
36A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP Series
3408852

RoHS

Each
1+
RM1,876.660
5+
RM1,839.130
10+
RM1,801.600
Min: 1 / Mult: 1
General Purpose
440VAC
25A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84144A Series
3586241

RoHS

Each
1+
RM3,026.680
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
520VAC
100A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3586209

RoHS

Each
1+
RM1,536.700
Min: 1 / Mult: 1
Industrial
520VAC
30A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP-BS Series
3586470

RoHS

Each
1+
RM896.360
Min: 1 / Mult: 1
Industrial
520VAC
10A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP Series
3586252

RoHS

Each
1+
RM3,393.380
Min: 1 / Mult: 1
Industrial
520VAC
100A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEV Series
3547824

RoHS

Each
1+
RM174.630
Min: 1 / Mult: 1
General Purpose
250VAC
20A
Single Phase
1 Stage
Chassis Mount
Screw
Screw
0
3221604

RoHS

Each
1+
RM165.190
5+
RM157.030
10+
RM149.530
20+
RM146.540
Min: 1 / Mult: 1
General Purpose
250VAC
20A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
WE-CLFS Series
3586155

RoHS

Each
1+
RM2,444.560
Min: 1 / Mult: 1
General Purpose
440VAC
80A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KES Series
3381548

RoHS

Each
1+
RM5,718.970
5+
RM5,604.600
10+
RM5,490.220
Min: 1 / Mult: 1
General Purpose
530VAC
50A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84233A Series
3290476

RoHS

Each
1+
RM880.350
Min: 1 / Mult: 1
General Purpose
250VAC
15A
Three Phase
2 Stage
Chassis Mount
Stud
Stud
LF Series
3290520

RoHS

Each
1+
RM77.700
Min: 1 / Mult: 1
General Purpose
250VAC
5A
Single Phase
1 Stage
Through Hole
-
-
MA Series
3586226

RoHS

Each
1+
RM2,910.250
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
440VAC
100A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEH-BS Series
3547825

RoHS

Each
1+
RM181.270
5+
RM176.820
10+
RM172.370
50+
RM168.930
100+
RM165.480
Min: 1 / Mult: 1
General Purpose
250VAC
30A
Single Phase
1 Stage
Chassis Mount
Screw
Screw
0
3586175

RoHS

Each
1+
RM3,457.340
Min: 1 / Mult: 1
General Purpose
440VAC
120A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM-BS Series
3586249

RoHS

Each
1+
RM1,856.600
Min: 1 / Mult: 1
Industrial
520VAC
20A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEV Series
3586166

RoHS

Each
1+
RM710.270
2+
RM621.490
3+
RM514.950
5+
RM461.680
10+
RM454.140
More Pricing...
Min: 1 / Mult: 1
Industrial
440VAC
7A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEM-BS Series
3290488

RoHS

Each
1+
RM107.360
30+
RM105.430
60+
RM81.230
120+
RM77.840
270+
RM76.940
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
15A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
VU Filters Series
3221603

RoHS

Each
1+
RM160.470
5+
RM160.060
10+
RM156.860
20+
RM153.660
Min: 1 / Mult: 1
General Purpose
250VAC
14A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
WE-CLFS Series
651-675 of 1777 items
of 72 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account