Power Line Filters:

1,777 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Current Rating
No. of Phases
No. of Stages
Filter Mounting
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3408855

RoHS

Each
1+
RM970.020
5+
RM950.620
10+
RM931.220
Min: 1 / Mult: 1
General Purpose
520VAC
36A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84143A Series
3517439

RoHS

Each
1+
RM203.650
Min: 1 / Mult: 1
General Purpose
300VAC
6A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
0
3408835

RoHS

Each
1+
RM751.080
5+
RM736.060
10+
RM721.040
Min: 1 / Mult: 1
General Purpose
250VAC
16A
Single Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
B84142B Series
3586213

RoHS

Each
1+
RM3,649.310
Min: 1 / Mult: 1
Industrial
520VAC
120A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
KEP-BS Series
3408864

RoHS

Each
1+
RM189.820
3+
RM185.730
5+
RM181.640
10+
RM177.540
20+
RM173.990
More Pricing...
Min: 1 / Mult: 1
Medical
250VAC
2A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
B84112B Series
3296508

RoHS

Each
1+
RM592.870
5+
RM586.480
10+
RM580.090
Min: 1 / Mult: 1
General Purpose
250VAC
40A
Single Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
B84142A Series
3586258

RoHS

Each
1+
RM4,843.820
5+
RM4,746.950
10+
RM4,650.070
Min: 1 / Mult: 1
AC/DC Drives, HVAC, Robotics, UPS
520VAC
150A
Three Phase
2 Stage
Chassis Mount
Terminal Block
Terminal Block
KEV-BS Series
3586163

RoHS

Each
1+
RM3,850.140
Min: 1 / Mult: 1
General Purpose
520VAC
150A
Three Phase
1 Stage
Chassis Mount
Stud
Stud
KES Series
3648131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.440
10+
RM2.400
25+
RM2.350
100+
RM2.300
250+
RM2.270
More Pricing...
Min: 1 / Mult: 1
General Purpose
6.3V
100mA
-
-
Surface Mount
-
-
MEA L Series
3648132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM6.040
10+
RM4.990
25+
RM4.390
100+
RM4.000
250+
RM3.700
More Pricing...
Min: 1 / Mult: 1
General Purpose
10V
100mA
-
-
Surface Mount
-
-
MEA-L Series
3648956

RoHS

Each
1+
RM86.000
5+
RM79.820
Min: 1 / Mult: 1
General Purpose
250VAC
2A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
PELB107x Series
3648407

RoHS

Each
1+
RM1,011.020
5+
RM990.800
10+
RM970.580
Min: 1 / Mult: 1
General Purpose
520VAC
65A
Three Phase
1 Stage
Chassis Mount
Terminal Block
Terminal Block
B84143A Series
3648955

RoHS

Each
1+
RM86.000
5+
RM79.820
Min: 1 / Mult: 1
General Purpose
250VAC
1A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
PELB107x Series
3648944

RoHS

Each
1+
RM28.900
5+
RM26.820
Min: 1 / Mult: 1
General Purpose
250VAC
6A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
PELB106x Series
3726487

RoHS

Each
1+
RM483.140
2+
RM471.880
3+
RM460.620
5+
RM449.350
10+
RM438.090
More Pricing...
Min: 1 / Mult: 1
Industrial
520VAC
16A
Three Phase
2 Stage
Chassis Mount
Screw Clamp
Screw Clamp
FMBC EP Series
3648131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.300
250+
RM2.270
500+
RM2.260
4000+
RM2.250
8000+
RM2.240
Min: 100 / Mult: 10
General Purpose
6.3V
100mA
-
-
Surface Mount
-
-
MEA L Series
3648132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.000
250+
RM3.700
500+
RM3.390
Min: 100 / Mult: 10
General Purpose
10V
100mA
-
-
Surface Mount
-
-
MEA-L Series
3792567

RoHS

Each
1+
RM134.110
2+
RM131.480
3+
RM128.840
5+
RM126.200
10+
RM123.560
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
5A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
R Series
3772463

RoHS

Each
1+
RM375.320
5+
RM277.680
10+
RM231.430
Min: 1 / Mult: 1
General Purpose
250VAC
36A
Single Phase
2 Stage
Chassis Mount
Stud
Stud
-
3772448

RoHS

Each
1+
RM123.100
5+
RM82.030
10+
RM80.370
Min: 1 / Mult: 1
General Purpose
250VAC
20A
Single Phase
1 Stage
Chassis Mount
Stud
Stud
-
3772464

RoHS

Each
1+
RM193.940
5+
RM142.240
10+
RM128.020
Min: 1 / Mult: 1
General Purpose
250VAC
10A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
-
3772454

RoHS

Each
1+
RM78.190
5+
RM63.430
10+
RM52.110
Min: 1 / Mult: 1
General Purpose
250VAC
3A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
-
3772447

RoHS

Each
1+
RM60.080
5+
RM54.010
10+
RM49.010
25+
RM43.980
Min: 1 / Mult: 1
Medical
250VAC
16A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
-
3772471

RoHS

Each
1+
RM193.750
5+
RM142.030
10+
RM127.880
Min: 1 / Mult: 1
Medical
250VAC
16A
Single Phase
2 Stage
Chassis Mount
Quick Connect
Quick Connect
-
3772445

RoHS

Each
1+
RM61.080
5+
RM49.610
10+
RM40.760
Min: 1 / Mult: 1
General Purpose
250VAC
10A
Single Phase
1 Stage
Chassis Mount
Quick Connect
Quick Connect
-
676-700 of 1777 items
of 72 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account