Shielding Gaskets & Material:

1,209 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Gasket Material
Tape Type
Length
Conductivity
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Product Range
Roll Length - Metric
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2432305

RoHS

Each
1+
RM89.870
2+
RM84.740
3+
RM79.610
5+
RM74.480
10+
RM69.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2497716

RoHS

Each
10+
RM10.120
100+
RM7.060
500+
RM5.840
1000+
RM4.890
2800+
RM4.740
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
-
2497721

RoHS

Each
1+
RM17.550
50+
RM10.730
100+
RM9.820
250+
RM7.900
500+
RM7.080
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
32mm
-
-
32mm
-
6mm
-
-
-
-
-
2497717

RoHS

Each
10+
RM10.840
100+
RM7.540
500+
RM7.090
1000+
RM6.260
2800+
RM5.050
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
-
2783802

RoHS

Each
1+
RM13.800
10+
RM12.730
50+
RM11.590
100+
RM10.220
200+
RM10.150
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Tin Plated Steel
-
20mm
-
-
20mm
-
3.2mm
WE-SHC
-
-
-
-
3226246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM1.030
2500+
RM0.805
5000+
RM0.728
Min: 1 / Mult: 1
-
EMI Shielding
Titanium Copper Alloy
-
2.6mm
-
-
1mm
-
1.23mm
-
-
-
-
-
2432306

RoHS

Each
1+
RM45.850
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3225886

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
RM0.513
Min: 2500 / Mult: 2500
-
EMI Shielding
Titanium Copper Alloy
-
6.25mm
-
-
3.18mm
-
2.75mm
-
-
-
-
-
2432308

RoHS

Each
1+
RM52.110
2+
RM49.280
3+
RM46.440
5+
RM43.600
10+
RM40.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2456347

RoHS

Each
1+
RM14.390
5+
RM13.280
10+
RM12.100
20+
RM9.030
50+
RM8.510
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
-
20mm
-
-
15mm
-
3mm
-
-
-
-
-
3565012

RoHS

Each
1+
RM101.540
30+
RM90.590
60+
RM87.620
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
240mm
-
0.05mm
FS Series
-
-
-
-
2949204

RoHS

Each
1+
RM39.930
10+
RM34.820
50+
RM34.770
100+
RM30.580
250+
RM29.340
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.05mm
FX5 Series
-
-
-
-
3605741

RoHS

Each
1+
RM715.700
2+
RM589.130
3+
RM544.790
5+
RM540.010
10+
RM535.230
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
-
300mm
-
-
210mm
-
0.06mm
NoiseSorb NS1000
-
-
-
-
3565023

RoHS

Each
1+
RM26.570
10+
RM18.440
50+
RM17.080
100+
RM16.170
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.1mm
FS Series
-
-
-
-
2949207

RoHS

Each
1+
RM43.140
10+
RM37.610
50+
RM37.580
100+
RM33.050
250+
RM31.730
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.075mm
FX5 Series
-
-
-
-
2949275

RoHS

Each
1+
RM40.630
10+
RM31.070
50+
RM28.840
100+
RM26.710
500+
RM24.780
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
90mm
-
-
70mm
-
0.1mm
RFID Series
-
-
-
-
3350805

RoHS

Each
1+
RM322.690
5+
RM309.720
20+
RM300.220
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
240mm
-
0.2mm
EFW Series
-
-
-
-
3565024

RoHS

Each
1+
RM65.480
25+
RM58.310
50+
RM55.190
100+
RM52.060
500+
RM51.830
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.1mm
EFG3 Series
-
-
-
-
3565011

RoHS

Each
1+
RM39.870
10+
RM34.760
50+
RM34.710
100+
RM34.660
250+
RM33.260
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
120mm
-
-
120mm
-
0.05mm
FS Series
-
-
-
-
2949221

RoHS

Each
1+
RM33.630
10+
RM22.140
50+
RM17.870
100+
RM13.600
500+
RM12.470
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.025mm
FG1 Series
-
-
-
-
2949218

RoHS

Each
1+
RM159.030
10+
RM97.760
50+
RM61.340
100+
RM58.970
250+
RM55.850
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.3mm
EFX6 Series
-
-
-
-
2949242

RoHS

Each
1+
RM64.760
10+
RM41.400
50+
RM27.480
100+
RM25.970
500+
RM24.010
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
80mm
-
-
80mm
-
0.1mm
EFA Series
-
-
-
-
2949302

RoHS

Each
1+
RM98.930
25+
RM89.070
50+
RM86.830
100+
RM84.590
250+
RM82.640
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
80mm
-
0.1mm
EFS Series
-
-
-
-
2949247

RoHS

Each
1+
RM175.450
25+
RM108.530
50+
RM106.360
100+
RM104.190
250+
RM102.020
More Pricing...
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
80mm
-
0.2mm
EFA Series
-
-
-
-
2860746

RoHS

Each
1+
RM87.620
Min: 1 / Mult: 1
-
Absorber
Polymer Film
-
240mm
-
-
240mm
-
-
FG1 Series
-
-
-
-
1-25 of 1209 items
of 49 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account