Polymer Film 80mm Shielding Gaskets & Material:

46 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Product Range
Gasket Material
Length
Width
Depth
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3565023

RoHS

Each
1+
RM26.570
10+
RM18.440
50+
RM17.080
100+
RM16.170
Min: 1 / Mult: 1
Absorber
FS Series
Polymer Film
80mm
80mm
0.1mm
2949266

RoHS

Each
1+
RM128.070
10+
RM77.230
50+
RM48.430
100+
RM46.570
250+
RM44.100
More Pricing...
Min: 1 / Mult: 1
Absorber
EFF4 Series
Polymer Film
80mm
80mm
0.2mm
2949239

RoHS

Each
1+
RM55.130
10+
RM26.840
50+
RM25.490
100+
RM24.140
500+
RM21.680
More Pricing...
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.05mm
2949242

RoHS

Each
1+
RM64.760
10+
RM41.400
50+
RM27.480
100+
RM25.970
500+
RM24.010
More Pricing...
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.1mm
2949221

RoHS

Each
1+
RM33.630
10+
RM22.140
50+
RM17.870
100+
RM13.600
500+
RM12.470
More Pricing...
Min: 1 / Mult: 1
Absorber
FG1 Series
Polymer Film
80mm
80mm
0.025mm
2949236

RoHS

Each
1+
RM153.770
10+
RM94.550
50+
RM59.320
100+
RM57.040
250+
RM54.020
More Pricing...
Min: 1 / Mult: 1
Absorber
EFG2 Series
Polymer Film
80mm
80mm
0.3mm
2949248

RoHS

Each
1+
RM149.950
10+
RM92.170
50+
RM57.820
100+
RM55.580
250+
RM52.650
More Pricing...
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.3mm
2949224

RoHS

Each
1+
RM36.470
10+
RM19.280
100+
RM14.750
500+
RM13.480
1000+
RM12.660
Min: 1 / Mult: 1
Absorber
FG1 Series
Polymer Film
80mm
80mm
0.05mm
2949300

RoHS

Each
1+
RM75.680
10+
RM48.170
50+
RM32.010
100+
RM30.190
250+
RM28.870
More Pricing...
Min: 1 / Mult: 1
Absorber
EFS Series
Polymer Film
80mm
80mm
0.1mm
2949218

RoHS

Each
1+
RM159.030
10+
RM97.760
50+
RM61.340
100+
RM58.970
250+
RM55.850
More Pricing...
Min: 1 / Mult: 1
Absorber
EFX6 Series
Polymer Film
80mm
80mm
0.3mm
2949200

RoHS

Each
1+
RM25.160
10+
RM14.730
50+
RM13.500
100+
RM12.260
500+
RM11.460
Min: 1 / Mult: 1
Absorber
FX5 Series
Polymer Film
80mm
80mm
0.025mm
3565010

RoHS

Each
1+
RM18.590
10+
RM12.750
50+
RM12.170
100+
RM11.660
Min: 1 / Mult: 1
Absorber
FS Series
Polymer Film
80mm
80mm
0.03mm
2949227

RoHS

Each
1+
RM39.480
10+
RM20.910
50+
RM18.450
100+
RM15.980
500+
RM14.620
More Pricing...
Min: 1 / Mult: 1
Absorber
FG1 Series
Polymer Film
80mm
80mm
0.075mm
2949272

RoHS

Each
1+
RM124.320
10+
RM92.480
Min: 1 / Mult: 1
Absorber
EFF4 Series
Polymer Film
80mm
80mm
0.5mm
2949303

RoHS

Each
1+
RM125.600
10+
RM77.000
50+
RM48.430
100+
RM46.430
250+
RM44.060
More Pricing...
Min: 1 / Mult: 1
Absorber
EFS Series
Polymer Film
80mm
80mm
0.2mm
2949245

RoHS

Each
1+
RM107.240
10+
RM68.550
50+
RM45.510
100+
RM43.000
500+
RM39.850
More Pricing...
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.2mm
2949215

RoHS

Each
1+
RM52.250
10+
RM47.610
50+
RM45.580
100+
RM43.370
Min: 1 / Mult: 1
Absorber
EFX6 Series
Polymer Film
80mm
80mm
0.2mm
2949306

RoHS

Each
1+
RM96.770
10+
RM79.090
50+
RM72.620
100+
RM69.580
500+
RM66.240
More Pricing...
Min: 1 / Mult: 1
Absorber
EFS Series
Polymer Film
80mm
80mm
0.3mm
2949206

RoHS

Each
1+
RM39.480
10+
RM20.910
50+
RM18.450
100+
RM15.980
500+
RM14.620
More Pricing...
Min: 1 / Mult: 1
Absorber
FX5 Series
Polymer Film
80mm
80mm
0.075mm
2949263

RoHS

Each
1+
RM75.800
10+
RM48.470
50+
RM32.130
100+
RM30.400
500+
RM28.120
More Pricing...
Min: 1 / Mult: 1
Absorber
EFF4 Series
Polymer Film
80mm
80mm
0.1mm
3350807

RoHS

Each
1+
RM33.180
10+
RM22.930
50+
RM18.400
100+
RM17.000
500+
RM16.890
Min: 1 / Mult: 1
Absorber
EFW Series
Polymer Film
80mm
80mm
0.05mm
3565015

RoHS

Each
1+
RM20.360
10+
RM15.000
50+
RM14.150
100+
RM13.300
500+
RM12.450
Min: 1 / Mult: 1
Absorber
FS Series
Polymer Film
80mm
80mm
0.05mm
3565019

RoHS

Each
1+
RM21.230
10+
RM18.260
50+
RM17.900
100+
RM17.530
500+
RM13.700
More Pricing...
Min: 1 / Mult: 1
Absorber
FS Series
Polymer Film
80mm
80mm
0.075mm
3565028

RoHS

Each
1+
RM32.610
10+
RM28.500
50+
RM28.370
100+
RM24.990
500+
RM23.040
Min: 1 / Mult: 1
Absorber
EFG3 Series
Polymer Film
80mm
80mm
0.1mm
3350814

RoHS

Each
1+
RM54.230
10+
RM48.390
50+
RM48.340
100+
RM46.160
Min: 1 / Mult: 1
Absorber
EFW Series
Polymer Film
80mm
80mm
0.2mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account