8.9mm Shielding Gaskets & Material:

1,209 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Product Range
Gasket Material
Tape Type
Length
Conductivity
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2432305

RoHS

Each
1+
RM89.870
2+
RM84.740
3+
RM79.610
5+
RM74.480
10+
RM69.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
120mm
-
-
120mm
-
0.13mm
-
-
-
-
2497716

RoHS

Each
10+
RM10.120
100+
RM7.060
500+
RM5.840
1000+
RM4.890
2800+
RM4.740
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
2497717

RoHS

Each
10+
RM10.840
100+
RM7.540
500+
RM7.090
1000+
RM6.260
2800+
RM5.050
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
2497721

RoHS

Each
1+
RM17.550
50+
RM10.730
100+
RM9.820
250+
RM7.900
500+
RM7.080
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
-
32mm
-
-
32mm
-
6mm
-
-
-
-
2783802

RoHS

Each
1+
RM13.800
10+
RM12.730
50+
RM11.590
100+
RM10.220
200+
RM10.150
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
WE-SHC
Tin Plated Steel
-
20mm
-
-
20mm
-
3.2mm
-
-
-
-
3226246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM1.030
2500+
RM0.805
5000+
RM0.728
Min: 1 / Mult: 1
-
EMI Shielding
-
Titanium Copper Alloy
-
2.6mm
-
-
1mm
-
1.23mm
-
-
-
-
2432306

RoHS

Each
1+
RM45.850
Min: 1 / Mult: 1
-
-
-
-
-
120mm
-
-
120mm
-
0.23mm
-
-
-
-
3225886

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
RM0.513
Min: 2500 / Mult: 2500
-
EMI Shielding
-
Titanium Copper Alloy
-
6.25mm
-
-
3.18mm
-
2.75mm
-
-
-
-
2432308

RoHS

Each
1+
RM52.110
2+
RM49.280
3+
RM46.440
5+
RM43.600
10+
RM40.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
60mm
-
-
60mm
-
0.53mm
-
-
-
-
2456347

RoHS

Each
1+
RM14.390
5+
RM13.280
10+
RM12.100
20+
RM9.030
50+
RM8.510
Min: 1 / Mult: 1
-
EMI Shielding
-
Nickel Silver
-
20mm
-
-
15mm
-
3mm
-
-
-
-
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
RM35.210
Min: 1 / Mult: 1
-
Shielding Cabinet
WE-SHC
Tin Plated Steel
-
60mm
-
-
60mm
-
3mm
-
-
-
-
2949289

RoHS

Each
1+
RM116.510
10+
RM74.620
50+
RM49.290
100+
RM46.190
250+
RM44.500
More Pricing...
Min: 1 / Mult: 1
-
Absorber
RFID Series
Polymer Film
-
90mm
-
-
70mm
-
0.3mm
-
-
-
-
3565012

RoHS

Each
1+
RM101.540
30+
RM90.590
60+
RM87.620
Min: 1 / Mult: 1
-
Absorber
FS Series
Polymer Film
-
240mm
-
-
240mm
-
0.05mm
-
-
-
-
2949204

RoHS

Each
1+
RM39.930
10+
RM34.820
50+
RM34.770
100+
RM30.580
250+
RM29.340
More Pricing...
Min: 1 / Mult: 1
-
Absorber
FX5 Series
Polymer Film
-
120mm
-
-
120mm
-
0.05mm
-
-
-
-
3565023

RoHS

Each
1+
RM26.570
10+
RM18.440
50+
RM17.080
100+
RM16.170
Min: 1 / Mult: 1
-
Absorber
FS Series
Polymer Film
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
2949268

RoHS

Each
1+
RM146.930
5+
RM138.470
25+
RM130.010
50+
RM128.730
Min: 1 / Mult: 1
-
Absorber
EFF4 Series
Polymer Film
-
240mm
-
-
80mm
-
0.2mm
-
-
-
-
3104195

RoHS

Each
1+
RM165.820
3+
RM165.710
Min: 1 / Mult: 1
-
EMI Shielding
WE-FSFS
Flexible Sintered Ferrite
-
60mm
-
-
60mm
-
0.18mm
-
-
-
-
2949221

RoHS

Each
1+
RM33.630
10+
RM22.140
50+
RM17.870
100+
RM13.600
500+
RM12.470
More Pricing...
Min: 1 / Mult: 1
-
Absorber
FG1 Series
Polymer Film
-
80mm
-
-
80mm
-
0.025mm
-
-
-
-
2949218

RoHS

Each
1+
RM159.030
10+
RM97.760
50+
RM61.340
100+
RM58.970
250+
RM55.850
More Pricing...
Min: 1 / Mult: 1
-
Absorber
EFX6 Series
Polymer Film
-
80mm
-
-
80mm
-
0.3mm
-
-
-
-
2949283

RoHS

Each
1+
RM145.580
10+
RM89.510
50+
RM56.150
100+
RM53.960
250+
RM51.090
More Pricing...
Min: 1 / Mult: 1
-
Absorber
RFID Series
Polymer Film
-
90mm
-
-
70mm
-
0.3mm
-
-
-
-
2949236

RoHS

Each
1+
RM153.770
10+
RM94.550
50+
RM59.320
100+
RM57.040
250+
RM54.020
More Pricing...
Min: 1 / Mult: 1
-
Absorber
EFG2 Series
Polymer Film
-
80mm
-
-
80mm
-
0.3mm
-
-
-
-
2949239

RoHS

Each
1+
RM55.130
10+
RM26.840
50+
RM25.490
100+
RM24.140
500+
RM21.680
More Pricing...
Min: 1 / Mult: 1
-
Absorber
EFA Series
Polymer Film
-
80mm
-
-
80mm
-
0.05mm
-
-
-
-
2949300

RoHS

Each
1+
RM75.680
10+
RM48.170
50+
RM32.010
100+
RM30.190
250+
RM28.870
More Pricing...
Min: 1 / Mult: 1
-
Absorber
EFS Series
Polymer Film
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
2890695

RoHS

Each
1+
RM206.800
5+
RM195.740
20+
RM184.670
60+
RM176.000
100+
RM167.350
Min: 1 / Mult: 1
-
Absorber
RFID Series
Magnetic Sheet
-
220mm
-
-
185mm
-
-
-
-
-
-
2949242

RoHS

Each
1+
RM64.760
10+
RM41.400
50+
RM27.480
100+
RM25.970
500+
RM24.010
More Pricing...
Min: 1 / Mult: 1
-
Absorber
EFA Series
Polymer Film
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
1-25 of 1209 items
of 49 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account