Shielding Gaskets & Material:

13 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.920
Min: 1 / Mult: 1
0
Beryllium Copper
4.7mm
2mm
5.7mm
WE-SCFA Series
-
1909606

RoHS

Each
1+
RM48.790
5+
RM47.630
10+
RM43.780
20+
RM42.360
40+
RM40.930
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
2mm
2mm
WE-LT
80dB
1909643

RoHS

Each
1+
RM45.510
5+
RM44.330
10+
RM40.250
20+
RM38.780
40+
RM37.310
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
2mm
1.5mm
WE-LT
80dB
3678527

RoHS

Each
1+
RM117.940
2+
RM111.080
3+
RM104.210
5+
RM97.350
10+
RM90.480
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
304.8mm
2mm
1.63mm
Divider Edge
-
1909644

RoHS

Each
1+
RM44.610
5+
RM43.450
10+
RM39.460
20+
RM38.020
40+
RM36.570
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
2mm
2mm
WE-LT
80dB
4065695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.170
10+
RM5.920
Min: 1 / Mult: 1
0
Beryllium Copper
4.5mm
2mm
4.8mm
WE-SCFA Series
-
4065703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.020
10+
RM8.060
50+
RM7.520
100+
RM7.320
Min: 1 / Mult: 1
0
Beryllium Copper
4.5mm
2mm
7mm
WE-SCFA Series
-
4065704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.840
10+
RM8.790
100+
RM8.170
500+
RM7.830
Min: 1 / Mult: 1
0
Beryllium Copper
3mm
2mm
3.5mm
WE-SCFA Series
-
4065691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.720
Min: 1 / Mult: 1
0
Beryllium Copper
6mm
2mm
4mm
WE-SCFA Series
-
3518596

RoHS

Each
1+
RM165.250
2+
RM158.640
3+
RM152.030
5+
RM145.410
10+
RM132.180
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
2mm
2mm
WE-EGS
-
4065685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
10+
RM5.050
100+
RM4.660
500+
RM4.270
Min: 1 / Mult: 1
0
Beryllium Copper
3mm
2mm
2.5mm
WE-SCFA Series
-
4065693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.900
10+
RM6.150
100+
RM5.720
500+
RM5.470
Min: 1 / Mult: 1
0
Beryllium Copper
4mm
2mm
5.3mm
WE-SCFA Series
-
4065686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.560
10+
RM4.990
100+
RM4.630
500+
RM4.430
Min: 1 / Mult: 1
0
Beryllium Copper
3mm
2mm
3mm
WE-SCFA Series
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account