Charging Coils:

94 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2790528

RoHS

Each
1+
RM11.630
50+
RM8.420
100+
RM8.200
250+
RM8.040
500+
RM7.880
More Pricing...
Min: 1 / Mult: 1
WR Series
27µH
-
1.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
0.87mm
Board Mount
-30°C
70°C
3263659

RoHS

Each
1+
RM9.790
10+
RM7.950
50+
RM6.760
200+
RM6.160
400+
RM5.980
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 10%
0.045ohm
1 Coil
1 Layer
-
-
120@100kHz
-
-
-
3mm
Board Mount
-40°C
85°C
3263651

RoHS

Each
1+
RM13.330
10+
RM8.270
108+
RM7.720
252+
RM7.700
Min: 1 / Mult: 1
IWAS Series
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
2400023

RoHS

Each
1+
RM25.560
3+
RM24.970
5+
RM24.370
10+
RM23.780
20+
RM23.760
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.36ohm
1 Coil
1 Layer
3A
11MHz
21@125kHz
-
32mm
48mm
0.866mm
Board Mount
-20°C
105°C
2543253

RoHS

Each
1+
RM73.260
3+
RM70.450
5+
RM67.640
10+
RM64.830
20+
RM64.810
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
16MHz
115@125kHz
-
-
-
3mm
Board Mount
-20°C
105°C
3364904

RoHS

Each
1+
RM26.970
10+
RM21.860
25+
RM19.450
50+
RM18.240
100+
RM17.150
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 5%
0.04ohm
1 Coil
1 Layer
22A
-
190@200kHz
7A
-
-
4.2mm
Board Mount
-40°C
105°C
3224271

RoHS

Each
1+
RM26.070
10+
RM18.160
25+
RM16.990
50+
RM15.820
100+
RM14.650
More Pricing...
Min: 1 / Mult: 1
AWCCA Series
14.5µH
± 10%
0.14ohm
1 Coil
1 Layer
-
-
60@100kHz
-
32mm
48mm
1.6mm
Board Mount
-25°C
85°C
3224273

RoHS

Each
1+
RM43.210
10+
RM29.770
25+
RM27.950
50+
RM26.110
100+
RM24.270
More Pricing...
Min: 1 / Mult: 1
AWCCA Series
6.3µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
60@100kHz
-
35mm
52mm
1.76mm
Board Mount
-40°C
120°C
4360215

RoHS

Each
1+
RM88.230
2+
RM86.470
3+
RM84.710
5+
RM82.940
10+
RM81.180
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
5.3µH
± 10%
0.035ohm
1 Coil
1 Layer
10A
27MHz
-
8A
-
-
4.7mm
Board Mount
-20°C
105°C
2467268

RoHS

Each
1+
RM37.690
5+
RM36.250
10+
RM34.810
20+
RM33.360
40+
RM31.920
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2790525

RoHS

Each
1+
RM12.050
50+
RM8.650
100+
RM8.370
250+
RM8.080
500+
RM7.920
More Pricing...
Min: 1 / Mult: 1
WR Series
8.32µH
± 5%
0.98ohm
1 Coil
1 Layer
-
-
-
-
-
-
0.34mm
Board Mount
-30°C
70°C
3364898

RoHS

Each
1+
RM13.230
10+
RM12.970
50+
RM12.710
100+
RM12.440
200+
RM12.190
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.185ohm
1 Coil
1 Layer
-
-
30@200kHz
-
26.65mm
38.1mm
1.7mm
Board Mount
-40°C
105°C
2790521

RoHS

Each
1+
RM15.070
10+
RM12.410
50+
RM11.490
200+
RM11.120
400+
RM10.900
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
3587972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.890
10+
RM19.670
50+
RM17.190
100+
RM16.170
200+
RM15.130
More Pricing...
Min: 1 / Mult: 1
-
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
-
-
-
-
-
-
-
105°C
2377527

RoHS

Each
1+
RM23.200
5+
RM20.900
10+
RM18.600
25+
RM17.540
50+
RM16.940
More Pricing...
Min: 1 / Mult: 1
WR Series
13.3µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1.25mm
Board Mount
-30°C
70°C
2543254

RoHS

Each
1+
RM38.160
5+
RM37.310
10+
RM36.450
20+
RM35.570
40+
RM34.680
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.2µH
± 10%
0.44ohm
1 Coil
6 Layers
-
32MHz
10@125kHz
-
-
-
2mm
Board Mount
-20°C
105°C
2452018

RoHS

Each
1+
RM33.580
10+
RM31.010
50+
RM28.420
100+
RM25.560
200+
RM24.380
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
2424068

RoHS

Each
1+
RM59.720
2+
RM58.560
3+
RM57.400
5+
RM56.240
10+
RM55.080
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
2291720

RoHS

Each
1+
RM59.970
2+
RM58.670
3+
RM57.360
5+
RM56.050
10+
RM54.740
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2790522

RoHS

Each
1+
RM14.560
10+
RM12.000
50+
RM11.430
100+
RM11.210
200+
RM10.980
More Pricing...
Min: 1 / Mult: 1
WT Series
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
3650731

RoHS

Each
1+
RM32.580
5+
RM30.470
10+
RM28.350
25+
RM27.790
50+
RM27.220
More Pricing...
Min: 1 / Mult: 1
WT Series
24µH
-
0.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
3.81mm
Board Mount
-30°C
70°C
2467269

RoHS

Each
1+
RM45.530
5+
RM43.790
10+
RM42.040
20+
RM40.300
40+
RM38.550
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
2543256

RoHS

Each
1+
RM34.390
3+
RM33.810
5+
RM33.230
10+
RM32.650
20+
RM30.220
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
2543257

RoHS

Each
1+
RM40.840
3+
RM40.220
5+
RM39.590
10+
RM38.960
20+
RM36.000
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12.6µH
± 10%
0.34ohm
1 Coil
3 Layers
-
19MHz
20@125kHz
-
-
-
0.82mm
Board Mount
-20°C
105°C
2790523

RoHS

Each
1+
RM16.110
10+
RM15.790
50+
RM15.470
100+
RM15.150
200+
RM14.840
More Pricing...
Min: 1 / Mult: 1
WT Series
6.3µH
± 5%
0.115ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.15mm
Board Mount
-30°C
70°C
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account