TRIAD MAGNETICS Fixed Value Inductors:
7 Products FoundFind a huge range of TRIAD MAGNETICS Fixed Value Inductors at element14 Malaysia. We stock a wide range of Fixed Value Inductors, such as C Series Fixed Value Inductors from the worlds top manufacturers including: Epcos, Schaffner - Te Connectivity, Triad Magnetics, Vigortronix & Lcr Components
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Inductor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM46.200 2+ RM44.950 3+ RM43.690 5+ RM42.430 10+ RM41.170 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | |||||
TRIAD MAGNETICS | Each | 1+ RM48.040 2+ RM47.000 3+ RM45.960 5+ RM44.920 10+ RM43.880 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | ||||
Each | 1+ RM52.430 2+ RM50.390 3+ RM48.350 5+ RM46.310 10+ RM44.270 More Pricing... | Min: 1 / Mult: 1 | C Series | 10H | 50mA | 500ohm | -20% to +50% | - | |||||
Each | 1+ RM290.480 2+ RM289.000 | Min: 1 / Mult: 1 | - | 32mH | 10A | - | - | - | |||||
Each | 1+ RM274.110 | Min: 1 / Mult: 1 | - | - | - | - | - | - | |||||
Each | 1+ RM64.410 2+ RM63.410 3+ RM62.410 5+ RM61.410 10+ RM60.400 More Pricing... | Min: 1 / Mult: 1 | C Series | 320mH | 600mA | 10ohm | -20% to +50% | Through Hole | |||||
Each | 1+ RM106.740 2+ RM103.660 3+ RM100.580 5+ RM97.500 10+ RM94.420 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - |