Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82478A1104M
Order Code3877607
Product RangeB82478A1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM9.960 |
| 10+ | RM8.340 |
| 100+ | RM7.260 |
| 500+ | RM6.750 |
| 1000+ | RM6.470 |
| 2000+ | RM5.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82478A1104M
Order Code3877607
Product RangeB82478A1 Series
Technical Datasheet
Product RangeB82478A1 Series
Inductance100µH
DC Current Rating1.4A
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min6MHz
Inductor Case StyleSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B82478A1 Series
DC Current Rating
1.4A
Inductance Tolerance
± 20%
Inductor Case Style
SMD
Inductance
100µH
DC Resistance Max
0.35ohm
Self Resonant Frequency Min
6MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82478A1104M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003