Fixed Value Inductors:

50 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1834830

RoHS

TRIAD MAGNETICS
Each
1+
RM44.240
2+
RM43.230
3+
RM42.220
5+
RM41.210
10+
RM40.200
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.860
50+
RM2.280
100+
RM2.070
250+
RM2.030
500+
RM1.990
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834331

RoHS

Each
1+
RM109.360
2+
RM105.910
3+
RM102.450
5+
RM99.000
10+
RM95.540
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1209499

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
RM39.300
2+
RM30.340
3+
RM26.270
5+
RM23.010
10+
RM20.980
More Pricing...
Min: 1 / Mult: 1
RS Series
15µH
4A
0.03ohm
-
13MHz
Through Hole
1191414

RoHS

Each
1+
RM25.710
2+
RM19.540
3+
RM16.740
5+
RM14.490
10+
RM13.090
More Pricing...
Min: 1 / Mult: 1
RS Series
10µH
4A
0.02ohm
-
22MHz
Through Hole
1191413

RoHS

Each
1+
RM25.150
2+
RM19.110
3+
RM16.370
5+
RM14.170
10+
RM12.800
More Pricing...
Min: 1 / Mult: 1
RS Series
30µH
2A
0.05ohm
-
16MHz
Through Hole
1191404

RoHS

Each
1+
RM23.080
10+
RM17.540
100+
RM15.030
500+
RM13.010
1000+
RM11.750
More Pricing...
Min: 1 / Mult: 1
RS Series
13µH
2A
0.03ohm
-
25MHz
Through Hole
1191406

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
RM24.710
10+
RM19.080
100+
RM16.520
500+
RM14.470
1000+
RM13.190
More Pricing...
Min: 1 / Mult: 1
RS Series
3µH
4A
0.01ohm
-
33MHz
Through Hole
1515569

RoHS

Each
5+
RM1.320
50+
RM0.961
250+
RM0.770
500+
RM0.702
Min: 5 / Mult: 5
DLP11S Series
-
140mA
2ohm
-
-
0504
1669998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.860
10+
RM4.010
50+
RM3.650
100+
RM3.300
200+
RM3.230
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670010

RoHS

Each
1+
RM6.630
10+
RM5.480
50+
RM4.970
100+
RM4.150
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1191407

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
RM25.300
10+
RM19.540
100+
RM16.920
500+
RM14.820
1000+
RM13.510
More Pricing...
Min: 1 / Mult: 1
RS Series
30µH
2A
0.05ohm
-
16MHz
Through Hole
1838355

RoHS

Each
1+
RM44.150
2+
RM43.150
3+
RM42.150
5+
RM41.150
10+
RM40.150
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2309157

RoHS

Each
1+
RM47.040
2+
RM45.640
3+
RM44.240
5+
RM42.840
10+
RM41.440
More Pricing...
Min: 1 / Mult: 1
C Series
10µH
50mA
500ohm
-20% to +50%
-
-
2145725RL

RoHS

Each
Packaging Options
100+
RM6.210
500+
RM4.800
1000+
RM4.530
2500+
RM3.930
5000+
RM3.860
Min: 100 / Mult: 1
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
1187671

RoHS

Each
1+
RM26.680
3+
RM24.210
5+
RM21.480
10+
RM20.440
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
2145725

RoHS

Each
Packaging Options
10+
RM7.930
100+
RM6.210
500+
RM4.800
1000+
RM4.530
2500+
RM3.930
More Pricing...
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
3580926

RoHS

Each
5+
RM8.150
25+
RM6.980
50+
RM6.230
100+
RM5.340
250+
RM5.050
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
3525379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.160
50+
RM5.060
250+
RM4.160
500+
RM3.930
1000+
RM3.700
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3525379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.060
250+
RM4.160
500+
RM3.930
1000+
RM3.700
2500+
RM3.630
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
9520937

RoHS

Each
1+
RM19.200
10+
RM14.150
100+
RM12.470
500+
RM11.410
1000+
RM10.470
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
4070588

RoHS

Each
1+
RM277.060
2+
RM274.520
3+
RM272.900
Min: 1 / Mult: 1
-
32mH
10A
-
-
-
-
4070589

RoHS

Each
1+
RM258.840
Min: 1 / Mult: 1
-
-
-
100mohm
-
-
-
4705473

RoHS

Each
1+
RM171.110
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
RM184.480
Min: 1 / Mult: 1
-
10µH
100mA
150ohm
-
-
72mm x 50mm x 49mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account