1206CS Series Inductors, Chokes & Coils:
43 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.100 50+ RM5.210 250+ RM4.320 500+ RM3.010 1000+ RM2.810 More Pricing... | Min: 5 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.660 50+ RM5.680 250+ RM4.630 500+ RM4.050 1000+ RM3.760 More Pricing... | Min: 5 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.450 50+ RM6.480 250+ RM5.340 500+ RM4.260 1000+ RM3.930 More Pricing... | Min: 5 / Mult: 5 | 750nH | 440MHz | 320mA | Unshielded | 2.25ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.150 50+ RM5.240 250+ RM4.320 500+ RM3.310 1000+ RM3.060 More Pricing... | Min: 5 / Mult: 5 | 22nH | 2.2GHz | 1A | Unshielded | 0.1ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.260 50+ RM6.180 250+ RM5.090 500+ RM3.880 1000+ RM3.600 More Pricing... | Min: 5 / Mult: 5 | 680nH | 450MHz | 430mA | Unshielded | 1.58ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.180 250+ RM5.090 500+ RM3.880 1000+ RM3.600 2000+ RM3.310 | Min: 100 / Mult: 5 | 680nH | 450MHz | 430mA | Unshielded | 1.58ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.520 250+ RM5.370 500+ RM4.280 1000+ RM3.950 2000+ RM3.660 | Min: 100 / Mult: 5 | 1µH | 400MHz | 320mA | Unshielded | 2.8ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.210 250+ RM4.320 500+ RM3.010 1000+ RM2.810 2000+ RM2.760 | Min: 100 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.490 50+ RM6.520 250+ RM5.370 500+ RM4.280 1000+ RM3.950 More Pricing... | Min: 5 / Mult: 5 | 220nH | 760MHz | 670mA | Unshielded | 0.5ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.240 250+ RM4.320 500+ RM3.310 1000+ RM3.060 2000+ RM2.810 | Min: 100 / Mult: 5 | 22nH | 2.2GHz | 1A | Unshielded | 0.1ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.520 250+ RM5.370 500+ RM4.280 1000+ RM3.950 2000+ RM3.660 | Min: 100 / Mult: 5 | 220nH | 760MHz | 670mA | Unshielded | 0.5ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.680 250+ RM4.630 500+ RM4.050 1000+ RM3.760 2000+ RM3.400 More Pricing... | Min: 100 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.490 50+ RM6.520 250+ RM5.370 500+ RM4.280 1000+ RM3.950 More Pricing... | Min: 5 / Mult: 5 | 1µH | 400MHz | 320mA | Unshielded | 2.8ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.480 250+ RM5.340 500+ RM4.260 1000+ RM3.930 2000+ RM3.640 | Min: 100 / Mult: 5 | 750nH | 440MHz | 320mA | Unshielded | 2.25ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.550 50+ RM3.870 250+ RM3.180 500+ RM2.250 1000+ RM2.210 More Pricing... | Min: 5 / Mult: 5 | 27nH | 1.8GHz | 1A | Unshielded | 0.11ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.260 50+ RM6.180 250+ RM5.090 500+ RM3.880 1000+ RM3.600 More Pricing... | Min: 5 / Mult: 5 | 47nH | 1.5GHz | 1A | Unshielded | 0.13ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.260 50+ RM6.180 250+ RM5.090 500+ RM3.880 1000+ RM3.600 More Pricing... | Min: 5 / Mult: 5 | 68nH | 1.2GHz | 900mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM3.320 1000+ RM3.120 2000+ RM3.000 10000+ RM2.930 20000+ RM2.900 | Min: 500 / Mult: 5 | 6.8nH | 5.5GHz | 1A | Unshielded | 0.07ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ RM3.310 1000+ RM3.060 2000+ RM2.810 | Min: 500 / Mult: 5 | 120nH | 1.1GHz | 800mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM3.880 1000+ RM3.600 2000+ RM3.310 | Min: 500 / Mult: 5 | 56nH | 1.45GHz | 1A | Unshielded | 0.14ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ RM3.880 1000+ RM3.600 2000+ RM3.310 | Min: 500 / Mult: 5 | 47nH | 1.5GHz | 1A | Unshielded | 0.13ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.370 50+ RM6.410 250+ RM5.290 500+ RM4.210 1000+ RM3.890 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 380MHz | 300mA | Unshielded | 3.2ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM4.210 1000+ RM3.890 2000+ RM3.600 | Min: 500 / Mult: 5 | 1.2µH | 380MHz | 300mA | Unshielded | 3.2ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.150 50+ RM5.240 250+ RM4.320 500+ RM3.310 1000+ RM3.060 More Pricing... | Min: 5 / Mult: 5 | 68nH | 1.2GHz | 900mA | Unshielded | 0.26ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.920 1000+ RM1.860 | Min: 500 / Mult: 5 | 47nH | 1.5GHz | 1A | Unshielded | 0.13ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm |