ASPIAIG-F7030 Series Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.180 250+ RM5.080 | Min: 100 / Mult: 1 | 8.2µH | 5.9A | 9A | Shielded | 0.04873ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.650 50+ RM5.120 100+ RM4.440 250+ RM4.190 500+ RM3.960 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 6.8A | 11A | Shielded | 0.0425ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.440 250+ RM4.190 500+ RM3.960 1000+ RM3.740 5000+ RM3.730 | Min: 100 / Mult: 1 | 6.8µH | 6.8A | 11A | Shielded | 0.0425ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.140 50+ RM6.250 100+ RM5.180 250+ RM5.080 | Min: 1 / Mult: 1 | 8.2µH | 5.9A | 9A | Shielded | 0.04873ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.840 250+ RM4.580 500+ RM4.300 1500+ RM3.900 | Min: 100 / Mult: 1 | 3.3µH | 10A | 13A | Shielded | 0.018ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.080 50+ RM6.290 100+ RM4.840 250+ RM4.580 500+ RM4.300 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 10A | 13A | Shielded | 0.018ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.840 250+ RM4.580 500+ RM4.300 1500+ RM3.900 | Min: 100 / Mult: 1 | 1µH | 21.8A | 28A | Shielded | 0.005ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.080 50+ RM6.290 100+ RM4.840 250+ RM4.580 500+ RM4.300 More Pricing... | Min: 1 / Mult: 1 | 1µH | 21.8A | 28A | Shielded | 0.005ohm | ASPIAIG-F7030 Series | ± 20% | 7.8mm | 7.6mm | 2.9mm |