PFD3215 Series Inductors, Chokes & Coils:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM9.190 50+ RM7.810 250+ RM6.430 500+ RM4.510 1000+ RM4.200 | Min: 5 / Mult: 5 | 10µH | 270mA | 450mA | 1.25ohm | PFD3215 Series | 310nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM9.430 50+ RM8.030 250+ RM6.630 500+ RM4.620 1000+ RM4.300 | Min: 5 / Mult: 5 | 1µH | 850mA | 1.35A | 0.123ohm | PFD3215 Series | 90nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM7.810 250+ RM6.430 500+ RM4.510 1000+ RM4.200 | Min: 100 / Mult: 5 | 10µH | 270mA | 450mA | 1.25ohm | PFD3215 Series | 310nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM8.030 250+ RM6.630 500+ RM4.620 1000+ RM4.300 | Min: 100 / Mult: 1 | 1µH | 850mA | 1.35A | 0.123ohm | PFD3215 Series | 90nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 5+ RM7.500 50+ RM5.900 250+ RM4.240 500+ RM4.040 1000+ RM3.830 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 400mA | 550mA | 0.63ohm | PFD3215 Series | 250nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 5+ RM6.460 50+ RM5.660 250+ RM4.700 500+ RM4.210 1000+ RM3.880 More Pricing... | Min: 5 / Mult: 5 | 390nH | 980mA | 2.1A | 0.07ohm | PFD3215 Series | 80nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 5+ RM9.230 50+ RM7.860 250+ RM6.490 500+ RM4.990 1000+ RM4.600 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 550mA | 750mA | 0.36ohm | PFD3215 Series | 140nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM8.260 50+ RM7.470 250+ RM6.810 500+ RM6.310 1000+ RM5.560 | Min: 5 / Mult: 5 | 1.8µH | 600mA | 1A | 0.25ohm | PFD3215 Series | 110nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ RM3.620 10000+ RM3.430 | Min: 2000 / Mult: 2000 | 1.8µH | 600mA | 1A | 0.25ohm | PFD3215 Series | 110nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM8.260 50+ RM7.470 250+ RM6.810 500+ RM6.310 1000+ RM5.560 | Min: 5 / Mult: 5 | 4.7µH | 510mA | 650mA | 0.45ohm | PFD3215 Series | 170nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ RM3.620 10000+ RM3.430 | Min: 2000 / Mult: 2000 | 10µH | 270mA | 450mA | 1.25ohm | PFD3215 Series | 310nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ RM3.620 10000+ RM3.430 | Min: 2000 / Mult: 2000 | 2.2µH | 570mA | 950mA | 0.265ohm | PFD3215 Series | 130nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ RM4.210 10000+ RM4.130 20000+ RM4.050 | Min: 2000 / Mult: 2000 | 1µH | 850mA | 1.35A | 0.123ohm | PFD3215 Series | 90nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM8.260 50+ RM7.470 250+ RM6.810 500+ RM6.310 1000+ RM5.560 | Min: 5 / Mult: 5 | 2.2µH | 570mA | 950mA | 0.265ohm | PFD3215 Series | 130nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ RM3.620 10000+ RM3.430 | Min: 2000 / Mult: 2000 | 4.7µH | 510mA | 650mA | 0.45ohm | PFD3215 Series | 170nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM7.470 250+ RM6.810 500+ RM6.310 1000+ RM5.560 | Min: 100 / Mult: 5 | 1.8µH | 600mA | 1A | 0.25ohm | PFD3215 Series | 110nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM7.470 250+ RM6.810 500+ RM6.310 1000+ RM5.560 | Min: 100 / Mult: 1 | 2.2µH | 570mA | 950mA | 0.265ohm | PFD3215 Series | 130nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM7.470 250+ RM6.810 500+ RM6.310 1000+ RM5.560 | Min: 100 / Mult: 1 | 4.7µH | 510mA | 650mA | 0.45ohm | PFD3215 Series | 170nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C |