28 Product Results Found for "industrial"
Find a huge range of Inductors, Chokes & Coils at element14 Malaysia. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Coilcraft, Lcr Components & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Saturation Current, Parallel
DC Current Rating
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Leakage Inductance
Inductor Case Style
Turns Ratio
Inductance Tolerance
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM15.530 50+ RM6.570 100+ RM5.760 250+ RM5.130 500+ RM4.320 More Pricing... | Min: 1 / Mult: 1 | 300µH | - | 6A | - | - | - | - | 0.17ohm | MCAPB Series | - | - | - | ± 20% | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ RM14.180 50+ RM6.000 100+ RM5.250 250+ RM4.690 500+ RM3.950 More Pricing... | Min: 1 / Mult: 1 | 470µH | - | 3A | - | - | - | - | 0.11ohm | MCAPB Series | - | - | - | ± 20% | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM8.130 10+ RM6.870 50+ RM6.330 200+ RM4.890 400+ RM4.580 More Pricing... | Min: 1 / Mult: 1 | - | 47µH | - | 500mA | 590mA | - | 0.403ohm | - | LPD5030 Series | 240nH | - | 1:1 | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM5.390 50+ RM4.580 250+ RM3.760 500+ RM2.880 1000+ RM2.670 More Pricing... | Min: 5 / Mult: 5 | - | 10µH | - | 130mA | 300mA | - | 1.7ohm | - | PFD2015 Series | 590nH | - | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM9.390 10+ RM7.980 50+ RM7.360 100+ RM5.520 200+ RM5.420 More Pricing... | Min: 1 / Mult: 1 | - | 22µH | - | 850mA | 1.5A | - | 0.15ohm | - | LPD6235 Series | 150nH | - | 1:1 | - | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM11.290 200+ RM9.640 500+ RM7.980 2500+ RM7.450 | Min: 100 / Mult: 1 | - | 100µH | - | 1.06A | 1.9A | - | 0.161ohm | - | MSD1260T Series | 1.41µH | - | 1:1 | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM16.250 10+ RM14.600 50+ RM12.950 100+ RM11.290 200+ RM9.640 More Pricing... | Min: 1 / Mult: 1 | - | 100µH | - | 1.06A | 1.9A | - | 0.161ohm | - | MSD1260T Series | 1.41µH | - | 1:1 | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM8.700 10+ RM7.360 50+ RM6.820 100+ RM5.470 200+ RM5.050 More Pricing... | Min: 1 / Mult: 1 | - | 100µH | - | 38A | 20A | - | 0.209ohm | - | SLC7530 Series | - | - | 1:1 | - | 7.5mm | 6.7mm | Surface Mount | 3mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.580 250+ RM3.760 500+ RM2.880 1000+ RM2.670 2000+ RM2.450 More Pricing... | Min: 100 / Mult: 5 | - | 10µH | - | 130mA | 300mA | - | 1.7ohm | - | PFD2015 Series | 590nH | - | 1:1 | - | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM18.420 10+ RM17.060 50+ RM15.690 200+ RM14.330 400+ RM12.960 More Pricing... | Min: 1 / Mult: 1 | - | 220µH | - | 160mA | 160mA | - | 2.625ohm | - | LPD5030V Series | 541nH | - | 1:1 | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM14.650 10+ RM13.170 50+ RM11.680 100+ RM10.190 200+ RM8.700 More Pricing... | Min: 1 / Mult: 1 | - | 68µH | - | 1.29A | 2.83A | - | 0.108ohm | - | MSD1260 Series | 570nH | - | 1:1 | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.190 200+ RM8.700 500+ RM7.210 2500+ RM6.680 | Min: 100 / Mult: 1 | - | 68µH | - | 1.29A | 2.83A | - | 0.108ohm | - | MSD1260 Series | 570nH | - | 1:1 | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM12.280 10+ RM10.490 50+ RM9.670 100+ RM7.740 200+ RM7.160 More Pricing... | Min: 1 / Mult: 1 | - | 10µH | - | 2.56A | 10.5A | - | 0.029ohm | - | MSD1278 Series | 340nH | - | 1:1 | - | 12.3mm | 12.3mm | Surface Mount | 8.05mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.470 200+ RM5.050 500+ RM4.620 2500+ RM4.180 | Min: 100 / Mult: 1 | - | 100µH | - | 38A | 20A | - | 0.209ohm | - | SLC7530 Series | - | - | 1:1 | - | 7.5mm | 6.7mm | Surface Mount | 3mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM7.400 50+ RM6.680 100+ RM5.960 250+ RM5.230 500+ RM3.980 More Pricing... | Min: 1 / Mult: 1 | - | 100µH | - | 190mA | 210mA | - | 8.54ohm | - | LPD3015 Series | 1.5µH | - | 1:1 | - | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.330 200+ RM4.890 400+ RM4.580 750+ RM4.040 3750+ RM3.900 | Min: 100 / Mult: 1 | - | 47µH | - | 500mA | 590mA | - | 0.403ohm | - | LPD5030 Series | 240nH | - | 1:1 | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.520 200+ RM5.420 350+ RM5.320 1750+ RM4.700 | Min: 100 / Mult: 1 | - | 22µH | - | 850mA | 1.5A | - | 0.15ohm | - | LPD6235 Series | 150nH | - | 1:1 | - | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.960 250+ RM5.230 500+ RM3.980 1000+ RM3.380 5000+ RM3.320 | Min: 100 / Mult: 1 | - | 100µH | - | 190mA | 210mA | - | 8.54ohm | - | LPD3015 Series | 1.5µH | - | 1:1 | - | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.740 200+ RM7.160 500+ RM6.580 2500+ RM6.000 | Min: 100 / Mult: 1 | - | 10µH | - | 2.56A | 10.5A | - | 0.029ohm | - | MSD1278 Series | 340nH | - | 1:1 | - | 12.3mm | 12.3mm | Surface Mount | 8.05mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM15.690 200+ RM14.330 400+ RM12.960 750+ RM8.420 3750+ RM8.260 | Min: 100 / Mult: 1 | - | 220µH | - | 160mA | 160mA | - | 2.625ohm | - | LPD5030V Series | 541nH | - | 1:1 | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM21.850 10+ RM20.560 25+ RM19.270 50+ RM17.970 100+ RM16.680 More Pricing... | Min: 1 / Mult: 1 | - | 150µH | - | 1.06A | 3A | - | 0.19ohm | - | MSD1583 Series | 700nH | - | 1:1 | - | 14.8mm | 14.8mm | Surface Mount | 8.6mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM16.680 300+ RM15.380 1500+ RM9.960 | Min: 100 / Mult: 1 | - | 150µH | - | 1.06A | 3A | - | 0.19ohm | - | MSD1583 Series | 700nH | - | 1:1 | - | 14.8mm | 14.8mm | Surface Mount | 8.6mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM12.480 50+ RM11.240 100+ RM10.000 250+ RM8.760 500+ RM6.730 More Pricing... | Min: 1 / Mult: 1 | - | 2µH | - | 1.45A | 1.7A | - | 11.62ohm | - | LPR4012 Series | - | - | 1:10 | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM17.150 50+ RM15.500 100+ RM14.130 250+ RM13.090 500+ RM11.550 More Pricing... | Min: 1 / Mult: 1 | - | 15µH | - | 420mA | 530mA | - | 0.595ohm | - | LPD5010 Series | 340nH | - | 1:1 | - | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.000 250+ RM8.760 500+ RM6.730 1000+ RM5.720 5000+ RM5.610 | Min: 100 / Mult: 1 | - | 2µH | - | 1.45A | 1.7A | - | 11.62ohm | - | LPR4012 Series | - | - | 1:10 | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 85°C | AEC-Q200 |