Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.980 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 More Pricing... | Min: 5 / Mult: 5 | 680nH | 380MHz | 230mA | Unshielded | 2.06ohm | WE-KI Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 2000+ RM1.230 | Min: 100 / Mult: 5 | 680nH | 380MHz | 230mA | Unshielded | 2.06ohm | WE-KI Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM0.616 250+ RM0.418 1000+ RM0.346 5000+ RM0.272 10000+ RM0.258 More Pricing... | Min: 100 / Mult: 10 | 5.6nH | 7.8GHz | 230mA | Unshielded | 1.3ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.616 250+ RM0.418 1000+ RM0.346 5000+ RM0.272 10000+ RM0.258 More Pricing... | Min: 10 / Mult: 10 | 5.6nH | 7.8GHz | 230mA | Unshielded | 1.3ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.990 10+ RM2.800 50+ RM2.710 100+ RM2.550 200+ RM2.090 More Pricing... | Min: 1 / Mult: 1 | 39µH | 11MHz | 230mA | Unshielded | 0.96ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.550 200+ RM2.090 500+ RM1.620 | Min: 100 / Mult: 1 | 39µH | 11MHz | 230mA | Unshielded | 0.96ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm |