Inductors, Chokes & Coils:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.404 100+ RM0.335 500+ RM0.304 2500+ RM0.273 5000+ RM0.232 More Pricing... | Min: 10 / Mult: 10 | 33nH | 3.2GHz | 260mA | Unshielded | 0.63ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM0.924 250+ RM0.758 500+ RM0.738 1000+ RM0.717 More Pricing... | Min: 5 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.258 100+ RM0.208 500+ RM0.196 2500+ RM0.196 | Min: 10 / Mult: 10 | 33nH | 3.2GHz | 260mA | Unshielded | 0.63ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 3% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.196 2500+ RM0.196 | Min: 500 / Mult: 10 | 33nH | 3.2GHz | 260mA | Unshielded | 0.63ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 3% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.304 2500+ RM0.273 5000+ RM0.232 10000+ RM0.217 | Min: 500 / Mult: 10 | 33nH | 3.2GHz | 260mA | Unshielded | 0.63ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.924 250+ RM0.758 500+ RM0.738 1000+ RM0.717 2000+ RM0.686 | Min: 100 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM0.795 250+ RM0.644 500+ RM0.589 1000+ RM0.534 More Pricing... | Min: 5 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.795 250+ RM0.644 500+ RM0.589 1000+ RM0.534 2000+ RM0.484 | Min: 100 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.657 500+ RM0.600 1000+ RM0.543 2000+ RM0.533 | Min: 100 / Mult: 10 | 180nH | 1.3GHz | 260mA | Unshielded | 2.2ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.888 500+ RM0.777 1000+ RM0.690 2000+ RM0.677 | Min: 100 / Mult: 5 | 4.7µH | 60MHz | 260mA | Unshielded | 4ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.300 10+ RM1.080 100+ RM0.888 500+ RM0.777 1000+ RM0.690 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 60MHz | 260mA | Unshielded | 4ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.966 10+ RM0.795 100+ RM0.657 500+ RM0.600 1000+ RM0.543 More Pricing... | Min: 1 / Mult: 1 | 180nH | 1.3GHz | 260mA | Unshielded | 2.2ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.180 10+ RM5.290 100+ RM4.220 500+ RM3.720 1000+ RM3.430 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 90MHz | 260mA | Unshielded | 4ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM4.220 500+ RM3.720 1000+ RM3.430 2000+ RM3.170 | Min: 100 / Mult: 5 | 4.7µH | 90MHz | 260mA | Unshielded | 4ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm |