Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.570 200+ RM1.320 500+ RM1.070 | Min: 100 / Mult: 1 | 2.7µH | 53MHz | 950mA | Unshielded | 0.0636ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.310 10+ RM1.890 50+ RM1.660 100+ RM1.570 200+ RM1.320 More Pricing... | Min: 1 / Mult: 1 | 2.7µH | 53MHz | 950mA | Unshielded | 0.0636ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm |