Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.940 200+ RM5.670 400+ RM5.010 750+ RM4.480 | Min: 100 / Mult: 1 | 4.7µH | 1.3A | - | 2A | - | Shielded | 0.083ohm | LPS5030 Series | - | ± 20% | - | 4.8mm | 4.8mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.270 10+ RM6.520 50+ RM5.940 200+ RM5.670 400+ RM5.010 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 1.3A | - | 2A | - | Shielded | 0.083ohm | LPS5030 Series | - | ± 20% | - | 4.8mm | 4.8mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.800 50+ RM1.610 250+ RM1.490 500+ RM1.370 1500+ RM1.250 More Pricing... | Min: 5 / Mult: 5 | 5.1nH | - | 5.8GHz | - | 800mA | Unshielded | 0.083ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.610 250+ RM1.490 500+ RM1.370 1500+ RM1.250 3000+ RM1.130 | Min: 100 / Mult: 1 | 5.1nH | - | 5.8GHz | - | 800mA | Unshielded | 0.083ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.610 250+ RM2.600 500+ RM2.550 1000+ RM2.430 2000+ RM2.300 | Min: 100 / Mult: 5 | 1µH | 1.9A | - | 1.3A | - | Shielded | 0.083ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | - | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.700 50+ RM3.610 250+ RM2.600 500+ RM2.550 1000+ RM2.430 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.9A | - | 1.3A | - | Shielded | 0.083ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | - | 2.79mm | 2.29mm | 1.02mm |