Inductors, Chokes & Coils:
19 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.090 50+ RM8.590 100+ RM8.020 250+ RM7.440 500+ RM6.860 | Min: 1 / Mult: 1 | 22µH | 2.7A | - | 2.3A | - | Unshielded | 0.085ohm | DO3316P Series | - | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.270 50+ RM3.460 100+ RM3.260 250+ RM3.080 500+ RM2.900 More Pricing... | Min: 1 / Mult: 1 | 10µH | 3.5A | - | 6A | - | Shielded | 0.085ohm | SRP7028A Series | - | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.330 10+ RM9.020 50+ RM8.140 100+ RM7.310 200+ RM6.830 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2.3A | - | 2.5A | - | Shielded | 0.085ohm | WE-PD Series | - | ± 20% | - | 12mm | 12mm | 4.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.300 50+ RM5.380 100+ RM4.920 250+ RM4.630 500+ RM4.330 More Pricing... | Min: 1 / Mult: 1 | 3.6µH | 1.38A | - | 1A | - | Shielded | 0.085ohm | WE-TPC Series | - | ± 30% | - | 3.8mm | 3.8mm | 1.65mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.050 10+ RM8.300 50+ RM7.790 100+ RM7.270 200+ RM6.630 More Pricing... | Min: 1 / Mult: 1 | 68µH | 2.65A | - | 3.9A | - | Shielded | 0.085ohm | B82477R4 Series | - | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.020 250+ RM7.440 500+ RM6.860 | Min: 100 / Mult: 1 | 22µH | 2.7A | - | 2.3A | - | Unshielded | 0.085ohm | DO3316P Series | - | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.790 250+ RM4.570 500+ RM4.040 1000+ RM3.610 | Min: 100 / Mult: 1 | 1µH | 1.1A | - | 1.6A | - | Shielded | 0.085ohm | LPS3010 Series | - | ± 20% | - | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.260 250+ RM3.080 500+ RM2.900 1000+ RM2.730 | Min: 100 / Mult: 1 | 10µH | 3.5A | - | 6A | - | Shielded | 0.085ohm | SRP7028A Series | - | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.310 200+ RM6.830 500+ RM6.350 | Min: 100 / Mult: 1 | 33µH | 2.3A | - | 2.5A | - | Shielded | 0.085ohm | WE-PD Series | - | ± 20% | - | 12mm | 12mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.460 50+ RM2.040 100+ RM2.000 250+ RM1.960 500+ RM1.920 More Pricing... | Min: 1 / Mult: 1 | 15µH | 2A | - | 1.7A | - | Shielded | 0.085ohm | SRU8028A Series | - | ± 30% | - | 8mm | 8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.860 50+ RM5.260 100+ RM4.790 250+ RM4.570 500+ RM4.040 More Pricing... | Min: 1 / Mult: 1 | 1µH | 1.1A | - | 1.6A | - | Shielded | 0.085ohm | LPS3010 Series | - | ± 20% | - | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.270 200+ RM6.630 350+ RM5.980 | Min: 100 / Mult: 1 | 68µH | 2.65A | - | 3.9A | - | Shielded | 0.085ohm | B82477R4 Series | - | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.000 250+ RM1.960 500+ RM1.920 1500+ RM1.880 | Min: 100 / Mult: 1 | 15µH | 2A | - | 1.7A | - | Shielded | 0.085ohm | SRU8028A Series | - | ± 30% | - | 8mm | 8mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.920 250+ RM4.630 500+ RM4.330 1000+ RM3.400 | Min: 100 / Mult: 1 | 3.6µH | 1.38A | - | 1A | - | Shielded | 0.085ohm | WE-TPC Series | - | ± 30% | - | 3.8mm | 3.8mm | 1.65mm | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ RM6.710 5000+ RM5.560 10000+ RM5.450 | Min: 1000 / Mult: 1000 | 22µH | 2.7A | - | 2.3A | - | Unshielded | 0.085ohm | DO3316P Series | - | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.300 10+ RM6.160 50+ RM5.850 100+ RM5.110 200+ RM4.370 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 1.38A | - | 1.3A | - | Shielded | 0.085ohm | WE-TPC Series | - | ± 30% | - | 4.8mm | 4.8mm | 2.8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.110 200+ RM4.370 500+ RM3.620 | Min: 100 / Mult: 1 | 5.6µH | 1.38A | - | 1.3A | - | Shielded | 0.085ohm | WE-TPC Series | - | ± 30% | - | 4.8mm | 4.8mm | 2.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.460 100+ RM0.377 500+ RM0.373 1000+ RM0.313 2000+ RM0.291 More Pricing... | Min: 10 / Mult: 10 | 18nH | - | 3.5GHz | - | 700mA | Unshielded | 0.085ohm | LQW18AN_10 Series | 0603 [1608 Metric] | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.373 1000+ RM0.313 2000+ RM0.291 4000+ RM0.268 | Min: 500 / Mult: 10 | 18nH | - | 3.5GHz | - | 700mA | Unshielded | 0.085ohm | LQW18AN_10 Series | 0603 [1608 Metric] | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm |