Inductors, Chokes & Coils:
49 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.620 10+ RM3.540 50+ RM3.280 100+ RM2.720 200+ RM2.420 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 950mA | - | 1.5A | - | Unshielded | 0.3ohm | WE-LQ Series | - | ± 20% | - | 4.5mm | 3.2mm | 2.6mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.720 200+ RM2.420 500+ RM2.110 | Min: 100 / Mult: 1 | 10µH | - | 950mA | - | 1.5A | - | Unshielded | 0.3ohm | WE-LQ Series | - | ± 20% | - | 4.5mm | 3.2mm | 2.6mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.751 50+ RM0.616 250+ RM0.508 500+ RM0.473 1500+ RM0.437 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | 15MHz | - | 100mA | Unshielded | 0.3ohm | LQM21FN_80 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.441 100+ RM0.366 500+ RM0.330 2500+ RM0.293 5000+ RM0.255 More Pricing... | Min: 10 / Mult: 10 | 22nH | - | - | 4GHz | - | 310mA | Unshielded | 0.3ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.137 100+ RM0.114 500+ RM0.105 2500+ RM0.095 7500+ RM0.076 More Pricing... | Min: 10 / Mult: 10 | 3.9nH | - | - | 5.7GHz | - | 400mA | Unshielded | 0.3ohm | LQP03TN_02 Series | 0201 [0603 Metric] | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.570 50+ RM6.220 100+ RM5.870 250+ RM5.520 500+ RM3.590 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | 680mA | - | 860mA | - | Shielded | 0.3ohm | LPS3015 Series | - | ± 20% | - | 2.95mm | 2.95mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.260 200+ RM6.010 500+ RM4.750 | Min: 100 / Mult: 1 | 47µH | - | 1.3A | - | 720mA | - | Shielded | 0.3ohm | MSS6132 Series | - | ± 20% | - | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.484 100+ RM0.437 500+ RM0.410 1000+ RM0.354 2000+ RM0.318 More Pricing... | Min: 10 / Mult: 10 | 10µH | - | - | 3.5GHz | - | 400mA | Unshielded | 0.3ohm | LQG18HN_00 Series | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.860 50+ RM5.260 100+ RM4.790 250+ RM4.570 500+ RM4.040 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 700mA | - | 750mA | - | Shielded | 0.3ohm | LPS3010 Series | - | ± 20% | - | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.140 50+ RM0.896 250+ RM0.746 500+ RM0.686 1500+ RM0.625 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | - | 25MHz | - | 700mA | Unshielded | 0.3ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.300 100+ RM0.980 500+ RM0.855 2500+ RM0.650 5000+ RM0.630 More Pricing... | Min: 10 / Mult: 10 | 1nH | - | - | 9GHz | - | 300mA | Unshielded | 0.3ohm | WE-TCI Series | 0201 [0603 Metric] | ± 0.2nH | - | 0.6mm | 0.3mm | 0.23mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.790 250+ RM4.570 500+ RM4.040 1000+ RM3.610 | Min: 100 / Mult: 1 | 4.7µH | - | 700mA | - | 750mA | - | Shielded | 0.3ohm | LPS3010 Series | - | ± 20% | - | 2.95mm | 2.95mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.330 2500+ RM0.293 5000+ RM0.255 10000+ RM0.236 | Min: 500 / Mult: 10 | 22nH | - | - | 4GHz | - | 310mA | Unshielded | 0.3ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.300 10+ RM6.120 50+ RM5.340 200+ RM4.700 400+ RM4.050 More Pricing... | Min: 1 / Mult: 1 | 22nH | Power | 880mA | - | 600mA | - | Shielded | 0.3ohm | WE-TPC Series | - | ± 30% | - | 4.8mm | 4.8mm | 1.8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.340 200+ RM4.700 400+ RM4.050 800+ RM3.400 | Min: 100 / Mult: 1 | 22nH | Power | 880mA | - | 600mA | - | Shielded | 0.3ohm | WE-TPC Series | - | ± 30% | - | 4.8mm | 4.8mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.020 10+ RM9.770 50+ RM8.520 100+ RM7.260 200+ RM6.010 More Pricing... | Min: 1 / Mult: 1 | 47µH | - | 1.3A | - | 720mA | - | Shielded | 0.3ohm | MSS6132 Series | - | ± 20% | - | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.105 2500+ RM0.095 7500+ RM0.076 15000+ RM0.072 | Min: 500 / Mult: 10 | 3.9nH | - | - | 5.7GHz | - | 400mA | Unshielded | 0.3ohm | LQP03TN_02 Series | 0201 [0603 Metric] | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.896 250+ RM0.746 500+ RM0.686 1500+ RM0.625 3000+ RM0.564 | Min: 100 / Mult: 1 | 4.7µH | - | - | 25MHz | - | 700mA | Unshielded | 0.3ohm | LQM31PN_00 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.870 250+ RM5.520 500+ RM3.590 1000+ RM3.520 | Min: 100 / Mult: 1 | 6.8µH | - | 680mA | - | 860mA | - | Shielded | 0.3ohm | LPS3015 Series | - | ± 20% | - | 2.95mm | 2.95mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.410 1000+ RM0.354 2000+ RM0.318 4000+ RM0.282 | Min: 500 / Mult: 10 | 10µH | - | - | 3.5GHz | - | 400mA | Unshielded | 0.3ohm | LQG18HN_00 Series | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ RM0.448 1000+ RM0.306 5000+ RM0.293 10000+ RM0.261 20000+ RM0.248 More Pricing... | Min: 500 / Mult: 10 | 1.6nH | - | - | 15MHz | - | 390mA | Unshielded | 0.3ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.435 100+ RM0.340 500+ RM0.292 2500+ RM0.243 5000+ RM0.230 More Pricing... | Min: 10 / Mult: 10 | 22nH | - | - | 4GHz | - | 310mA | Unshielded | 0.3ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.292 2500+ RM0.243 5000+ RM0.230 10000+ RM0.215 50000+ RM0.208 | Min: 500 / Mult: 10 | 22nH | - | - | 4GHz | - | 310mA | Unshielded | 0.3ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.625 250+ RM0.448 1000+ RM0.306 5000+ RM0.293 10000+ RM0.261 More Pricing... | Min: 10 / Mult: 10 | 1.6nH | - | - | 15MHz | - | 390mA | Unshielded | 0.3ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | ± 0.1nH | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.511 500+ RM0.479 1000+ RM0.447 2000+ RM0.439 | Min: 100 / Mult: 10 | 2.2µH | - | - | 50MHz | - | 750mA | Shielded | 0.3ohm | CVH160808 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm |