Inductors, Chokes & Coils:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.180 10+ RM3.140 25+ RM3.000 50+ RM2.800 100+ RM2.600 More Pricing... | Min: 1 / Mult: 1 | 330µH | 1A | - | 1.8A | - | Unshielded | 0.58ohm | PM5022 Series | - | ± 20% | - | 18.3mm | 14mm | 6.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.175 100+ RM0.147 500+ RM0.133 2500+ RM0.119 5000+ RM0.095 More Pricing... | Min: 10 / Mult: 10 | 33nH | - | 1.6GHz | - | 350mA | Unshielded | 0.58ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.198 100+ RM0.167 500+ RM0.148 2500+ RM0.130 5000+ RM0.111 More Pricing... | Min: 10 / Mult: 10 | 22nH | - | 1.8GHz | - | 350mA | Unshielded | 0.58ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.313 2500+ RM0.235 5000+ RM0.231 10000+ RM0.227 | Min: 500 / Mult: 10 | 30nH | - | 3.3GHz | - | 270mA | Unshielded | 0.58ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.396 100+ RM0.327 500+ RM0.313 2500+ RM0.235 5000+ RM0.231 More Pricing... | Min: 10 / Mult: 10 | 30nH | - | 3.3GHz | - | 270mA | Unshielded | 0.58ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.148 2500+ RM0.130 5000+ RM0.111 10000+ RM0.103 | Min: 500 / Mult: 10 | 22nH | - | 1.8GHz | - | 350mA | Unshielded | 0.58ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.133 2500+ RM0.119 5000+ RM0.095 10000+ RM0.086 | Min: 500 / Mult: 10 | 33nH | - | 1.6GHz | - | 350mA | Unshielded | 0.58ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.600 250+ RM2.300 | Min: 100 / Mult: 1 | 330µH | 1A | - | 1.8A | - | Unshielded | 0.58ohm | PM5022 Series | - | ± 20% | - | 18.3mm | 14mm | 6.6mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ RM0.088 50000+ RM0.087 100000+ RM0.085 | Min: 10000 / Mult: 10000 | 22nH | - | 1.8GHz | - | 300mA | Unshielded | 0.58ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.670 50+ RM1.480 250+ RM1.370 500+ RM1.260 1500+ RM1.160 More Pricing... | Min: 5 / Mult: 5 | 82nH | - | 1.7GHz | - | 400mA | Unshielded | 0.58ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.480 250+ RM1.370 500+ RM1.260 1500+ RM1.160 3000+ RM1.040 | Min: 100 / Mult: 1 | 82nH | - | 1.7GHz | - | 400mA | Unshielded | 0.58ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.506 10+ RM0.410 100+ RM0.341 500+ RM0.295 1000+ RM0.282 More Pricing... | Min: 1 / Mult: 1 | 100nH | - | 1.4GHz | - | 400mA | Unshielded | 0.58ohm | LQW18AS_00 Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ RM0.295 1000+ RM0.282 2000+ RM0.277 | Min: 500 / Mult: 10 | 100nH | - | 1.4GHz | - | 400mA | Unshielded | 0.58ohm | LQW18AS_00 Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm |