Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.070 250+ RM3.760 500+ RM3.370 1000+ RM3.050 2000+ RM2.720 | Min: 100 / Mult: 5 | 22µH | 450mA | - | 550mA | - | Semishielded | 0.91ohm | WE-LQS Series | - | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.780 50+ RM4.070 250+ RM3.760 500+ RM3.370 1000+ RM3.050 More Pricing... | Min: 5 / Mult: 5 | 22µH | 450mA | - | 550mA | - | Semishielded | 0.91ohm | WE-LQS Series | - | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.120 50+ RM0.803 250+ RM0.663 500+ RM0.627 1000+ RM0.590 More Pricing... | Min: 5 / Mult: 5 | 270nH | - | 600MHz | - | 500mA | Unshielded | 0.91ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.803 250+ RM0.663 500+ RM0.627 1000+ RM0.590 2000+ RM0.552 | Min: 100 / Mult: 5 | 270nH | - | 600MHz | - | 500mA | Unshielded | 0.91ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.220 250+ RM1.140 500+ RM1.070 1000+ RM0.993 More Pricing... | Min: 5 / Mult: 5 | 270nH | - | 600MHz | - | 500mA | Unshielded | 0.91ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.220 250+ RM1.140 500+ RM1.070 1000+ RM0.993 2000+ RM0.552 | Min: 100 / Mult: 5 | 270nH | - | 600MHz | - | 500mA | Unshielded | 0.91ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm |