Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.350 50+ RM2.420 250+ RM2.100 500+ RM1.990 1000+ RM1.870 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 28MHz | - | 320mA | Unshielded | 0.98ohm | B82432C SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.610 10+ RM9.520 25+ RM8.680 50+ RM8.280 100+ RM7.320 More Pricing... | Min: 1 / Mult: 1 | 330µH | 600mA | - | 390mA | - | Shielded | 0.98ohm | MSS7348 Series | - | ± 20% | - | 7mm | 7mm | 4.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.570 50+ RM6.830 100+ RM6.770 250+ RM6.720 500+ RM6.660 More Pricing... | Min: 1 / Mult: 1 | 180µH | 510mA | - | 560mA | - | Shielded | 0.98ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.420 250+ RM2.100 500+ RM1.990 1000+ RM1.870 2500+ RM1.550 | Min: 100 / Mult: 5 | 10µH | - | 28MHz | - | 320mA | Unshielded | 0.98ohm | B82432C SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.770 250+ RM6.720 500+ RM6.660 1000+ RM6.350 | Min: 100 / Mult: 1 | 180µH | 510mA | - | 560mA | - | Shielded | 0.98ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.320 250+ RM6.540 | Min: 100 / Mult: 1 | 330µH | 600mA | - | 390mA | - | Shielded | 0.98ohm | MSS7348 Series | - | ± 20% | - | 7mm | 7mm | 4.8mm |