Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.400 100+ RM0.329 500+ RM0.296 2500+ RM0.263 5000+ RM0.236 More Pricing... | Min: 10 / Mult: 10 | 47nH | - | 2.9GHz | - | 210mA | Unshielded | 1.08ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.850 250+ RM3.510 500+ RM3.350 1000+ RM2.960 2000+ RM2.640 | Min: 100 / Mult: 5 | 1µH | 400mA | - | 270mA | - | Shielded | 1.08ohm | PFL1005 Series | - | ± 20% | - | 1.14mm | 0.64mm | 0.71mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.441 100+ RM0.366 500+ RM0.358 2500+ RM0.301 5000+ RM0.255 More Pricing... | Min: 10 / Mult: 10 | 47nH | - | 2.9GHz | - | 210mA | Unshielded | 1.08ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.290 50+ RM3.850 250+ RM3.510 500+ RM3.350 1000+ RM2.960 More Pricing... | Min: 5 / Mult: 5 | 1µH | 400mA | - | 270mA | - | Shielded | 1.08ohm | PFL1005 Series | - | ± 20% | - | 1.14mm | 0.64mm | 0.71mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ RM0.813 500+ RM0.358 1000+ RM0.726 2500+ RM0.301 5000+ RM0.255 More Pricing... | Min: 500 / Mult: 10 | 47nH | - | 2.9GHz | - | 210mA | Unshielded | 1.08ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.296 2500+ RM0.263 5000+ RM0.236 10000+ RM0.227 | Min: 500 / Mult: 10 | 47nH | - | 2.9GHz | - | 210mA | Unshielded | 1.08ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.323 2500+ RM0.268 5000+ RM0.226 10000+ RM0.212 | Min: 500 / Mult: 10 | 51nH | - | 2.85GHz | - | 210mA | Unshielded | 1.08ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.396 100+ RM0.327 500+ RM0.323 2500+ RM0.268 5000+ RM0.226 More Pricing... | Min: 10 / Mult: 10 | 51nH | - | 2.85GHz | - | 210mA | Unshielded | 1.08ohm | LQW15AN_00 Series | 0402 [1005 Metric] | ± 5% | Non-Magnetic | 1mm | 0.5mm | 0.5mm |