Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.200 50+ RM0.895 250+ RM0.685 500+ RM0.620 1000+ RM0.555 More Pricing... | Min: 5 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.970 50+ RM1.580 250+ RM1.170 500+ RM1.050 1000+ RM0.935 More Pricing... | Min: 5 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.895 250+ RM0.685 500+ RM0.620 1000+ RM0.555 2000+ RM0.505 More Pricing... | Min: 100 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.580 250+ RM1.170 500+ RM1.050 1000+ RM0.935 2000+ RM0.925 More Pricing... | Min: 100 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.110 50+ RM0.869 250+ RM0.787 500+ RM0.718 1000+ RM0.649 More Pricing... | Min: 5 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.869 250+ RM0.787 500+ RM0.718 1000+ RM0.649 2000+ RM0.497 | Min: 100 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm |